Touch Screen Digitisers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Conversion Rate Resolution Package Type Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Length Minimum Operating Temperature Mounting Type
RS Stock No. 159-7840
Mfr. Part No.AD7843ARUZ
kr 19,776
Each (In a Tube of 96)
Units
125ksps 12 bit TSSOP 16 - 5 x 4.4 x 1.05mm 4.4mm 1.05mm +85 °C 5mm -40 °C Surface Mount
RS Stock No. 168-4351
Mfr. Part No.CRTOUCHB10VFM
BrandNXP
kr 25,408
Each (In a Tray of 490)
Units
- 7 bit QFN 32 1.8 → 3.6 V 5 x 5 x 0.85mm 5mm 0.85mm +105 °C 5mm -40 °C Surface Mount
RS Stock No. 497-2943
Mfr. Part No.AD7873ARUZ
kr 23,60
Each
Units
125ksps 12 bit TSSOP 16 - 5 x 4.4 x 1.65mm 4.4mm 1.65mm +85 °C 5mm -40 °C Surface Mount
RS Stock No. 709-6815
Mfr. Part No.AD7843ARUZ
kr 25,02
Each
Units
125ksps 12 bit TSSOP 16 - 5 x 4.4 x 1.05mm 4.4mm 1.05mm +85 °C 5mm -40 °C Surface Mount
RS Stock No. 161-0612
Mfr. Part No.AD7873ARUZ
kr 23,612
Each (In a Tube of 96)
Units
125ksps 12 bit TSSOP 16 - 5 x 4.4 x 1.65mm 4.4mm 1.65mm +85 °C 5mm -40 °C Surface Mount
RS Stock No. 183-1838
Mfr. Part No.AD7843ARQZ
kr 24,984
Each (In a Pack of 5)
Units
125ksps 12 bit QSOP 16 Single 5 x 4.01 x 1.65mm 4.01mm 1.65mm +85 °C 5mm -40 °C Surface Mount
RS Stock No. 821-2447
Mfr. Part No.CRTOUCHB10VFM
BrandNXP
kr 28,02
Each
Units
- 7 bit QFN 32 1.8 → 3.6 V 5 x 5 x 0.85mm 5mm 0.85mm +105 °C 5mm -40 °C Surface Mount
RS Stock No. 183-1736
Mfr. Part No.AD7843ARQZ
kr 19,775
Each (In a Tube of 98)
Units
125ksps 12 bit QSOP 16 Single 5 x 4.01 x 1.65mm 4.01mm 1.65mm +85 °C 5mm -40 °C Surface Mount
Related Products
4.5V to 5.5V Single Supply. Low Power:135μA at ...
Description:
4.5V to 5.5V Single Supply. Low Power:135μA at 50ksps13μA at 1ksps 8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1112)4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1113)Internal Track/Hold, 50k. Hz Sampling Rate. Internal 4.096V ReferenceSPI/QSPI/MICROWIRE-Compatible Serial Interface. ...
The MTCH6303 from Microchip is a projected capacitive ...
Description:
The MTCH6303 from Microchip is a projected capacitive touch (PCAP/PCT) controller that offers multi-touch capability. Incorporated into the device is a ready-made multi-finger gesture suite that allows designers to add modern user interface interaction such as pinch and zoom, multi-finger ...
BU21078FV is a capacitive sensor controller for switch ...
Description:
BU21078FV is a capacitive sensor controller for switch operation. In addition to a regular simple switch, support matrix switches which are arranged in the matrix sensors. If external noise and temperature drift are detected, the automatic self-calibration is operated. Include ...