Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 171 products
Results per page
Description Price Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS Stock No. 165-5769
Mfr. Part No.IDW100E60FKSA1
BrandInfineon
kr 33,532
Each (In a Tube of 30)
Units
Through Hole TO-247 100A 600V Single Switching Silicon Junction 3 2V 1 Silicon Junction 120ns - -
RS Stock No. 826-8210
Mfr. Part No.IDW100E60FKSA1
BrandInfineon
kr 39,43
Each (In a Pack of 2)
Units
Through Hole TO-247 100A 600V Single Switching Silicon Junction 3 2V 1 Silicon Junction 120ns - -
RS Stock No. 753-2719
Mfr. Part No.BAV170E6327HTSA1
BrandInfineon
kr 0,168
Each (On a Tape of 100)
Units
Surface Mount SOT-23 200mA 85V Common Cathode Low Leakage - 3 1.25V 2 Silicon Junction 1.5µs - -
RS Stock No. 133-9800
Mfr. Part No.IDP20E65D2XKSA1
BrandInfineon
kr 12,044
Each (In a Pack of 5)
Units
Through Hole TO-220 40A 650V Single Switching - 2 + Tab 2.2V 1 - - - -
RS Stock No. 911-0954
Mfr. Part No.BAT1503WE6327HTSA1
BrandInfineon
kr 1,232
Each (On a Reel of 3000)
Units
Surface Mount SOD-323 110mA 4V Single - Schottky 2 - 1 Schottky - - -
RS Stock No. 857-7999
Mfr. Part No.BAS4007WH6327XTSA1
BrandInfineon
kr 0,313
Each (On a Reel of 3000)
Units
Surface Mount SOT-343 120mA 40V Isolated - Schottky 4 1V 2 Schottky 100ps - -
RS Stock No. 839-1064
Mfr. Part No.DD104N16KHPSA1
BrandInfineon
kr 970,38
Each
Units
Panel Mount - 104A 1600V Series - Silicon Junction 3 1.4V 2 Silicon Junction - - -
RS Stock No. 133-9812
Mfr. Part No.IDP30E65D1XKSA1
BrandInfineon
kr 17,308
Each (In a Pack of 5)
Units
Through Hole TO-220 60A 650V Single Switching - 2 + Tab 1.7V 1 - - - -
RS Stock No. 165-5349
Mfr. Part No.ND350N16KHPSA1
BrandInfineon
kr 1 102,017
Each (In a Tray of 3)
Units
Surface Mount - 350A 1600V Single - Silicon Junction 2 1.28V 1 Silicon Junction - - -
RS Stock No. 165-7710
Mfr. Part No.BAS3010A03WE6327HTSA1
BrandInfineon
kr 0,752
Each (On a Reel of 3000)
Units
Surface Mount SOD-323 1A 30V Single - Schottky 2 470mV 1 Schottky - - -
RS Stock No. 825-9281
Mfr. Part No.BAT64E6327HTSA1
BrandInfineon
kr 0,859
Each (In a Pack of 100)
Units
Surface Mount SOT-23 250mA 40V Single Fast Recovery Schottky 3 750mV 1 Schottky 5ns - -
RS Stock No. 826-9080
Mfr. Part No.BAS4002LE6327XTMA1
BrandInfineon
kr 0,444
Each (In a Pack of 200)
Units
Surface Mount TSLP 120mA 40V Single - Schottky 2 1V 1 Schottky 100ps - -
RS Stock No. 166-0981
Mfr. Part No.BAS7002VH6327XTSA1
BrandInfineon
kr 0,752
Each (On a Reel of 3000)
Units
Surface Mount SC-79 70mA 70V Single Switching Schottky 2 1V 1 Schottky - - -
RS Stock No. 124-8797
Mfr. Part No.DD89N16KHPSA1
BrandInfineon
kr 819,514
Each (On a Reel of 15)
Units
Panel Mount - 89A 1600V Series - Silicon Junction 3 1.5V 2 Silicon Junction - - -
RS Stock No. 165-5350
Mfr. Part No.ND260N16KHPSA1
BrandInfineon
kr 1 077,127
Each (In a Tray of 3)
Units
Surface Mount - 260A 1600V Single - Silicon Junction 2 1.32V 1 Silicon Junction - - -
RS Stock No. 911-0957
Mfr. Part No.BAT6404E6327HTSA1
BrandInfineon
kr 0,537
Each (On a Reel of 3000)
Units
Surface Mount SOT-23 250mA 40V Series - Schottky 3 750mV 2 Schottky 5ns - -
RS Stock No. 857-8015
Mfr. Part No.BAS7006E6433HTMA1
BrandInfineon
kr 0,537
Each (On a Reel of 10000)
Units
Surface Mount SOT-23 70mA 70V Common Anode - Schottky 3 1V 2 Schottky 100ps - -
RS Stock No. 752-7842
Mfr. Part No.BAT5404E6327HTSA1
BrandInfineon
kr 0,18
Each (In a Pack of 100)
Units
Surface Mount SOT-23 200mA 30V Series - Schottky 3 800mV 2 Schottky 5ns - -
RS Stock No. 857-8003
Mfr. Part No.BAS7004SH6827XTSA1
BrandInfineon
kr 1,152
Each (On a Reel of 3000)
Units
Surface Mount SOT-363 (SC-88) 70mA 70V Series - Schottky 6 1V 4 Schottky 100ps - -
RS Stock No. 124-9057
Mfr. Part No.BAS3010S02LRHE6327XTSA1
BrandInfineon
kr 0,685
Each (On a Reel of 15000)
Units
Surface Mount TSLP 1A 30V Single - Schottky 2 650mV 1 Schottky - - -