Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 1 - 20 of 7565 products
Results per page
Description Price Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Series Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter
RS Stock No. 768-9269
Mfr. Part No.VBT3045BP-E3/4W
BrandVishay
kr 18,755
Each (In a Bag of 2)
Units
Surface Mount D2PAK (TO-263) 30A 45V Single - Schottky Rectifier Schottky 3 700mV 1 Schottky Barrier - -
RS Stock No. 165-2834
Mfr. Part No.VBT3045BP-E3/4W
BrandVishay
kr 16,775
Each (In a Tube of 50)
Units
Surface Mount D2PAK (TO-263) 30A 45V Single - Schottky Rectifier Schottky 3 700mV 1 Schottky Barrier - -
RS Stock No. 124-2389
Mfr. Part No.PMEG3010ER,115
BrandNexperia
kr 1,213
Each (On a Reel of 3000)
Units
Surface Mount SOD-123 1A 30V Single - Schottky Rectifier Schottky 2 360mV 1 Schottky - -
RS Stock No. 816-6855
Mfr. Part No.PMEG3010ER,115
BrandNexperia
kr 3,681
Each (In a Pack of 50)
Units
Surface Mount SOD-123 1A 30V Single - Schottky Rectifier Schottky 2 360mV 1 Schottky - -
RS Stock No. 922-8418
Mfr. Part No.PDS5100H-13
kr 6,662
Each (On a Reel of 5000)
Units
Surface Mount PowerDI 5 5A 100V Single - Schottky Rectifier Schottky 3 800mV 1 Schottky Barrier - -
RS Stock No. 751-4672
Mfr. Part No.PDS5100H-13
kr 16,502
Each (In a Pack of 5)
Units
Surface Mount PowerDI 5 5A 100V Single - Schottky Rectifier Schottky 3 800mV 1 Schottky Barrier - -
RS Stock No. 865-1877
Mfr. Part No.1N5408-E3/54
BrandVishay
kr 2,477
Each (On a Reel of 1400)
Units
Through Hole DO-201AD 3A 1000V Single - General Purpose Rectifier 2 1.2V 1 Silicon Junction - 5.3mm
RS Stock No. 810-3627
Mfr. Part No.STTH200L06TV1
kr 451,38
Each
Units
Panel Mount ISOTOP 120A 600V Isolated - General Purpose Rectifier 4 1.2V 2 Silicon Junction 120ns -
RS Stock No. 168-7870
Mfr. Part No.STTH200L06TV1
kr 416,657
Each (In a Tube of 10)
Units
Panel Mount ISOTOP 120A 600V Isolated - General Purpose Rectifier 4 1.2V 2 Silicon Junction 120ns -
RS Stock No. 628-9502
Mfr. Part No.1N5408-E3/54
BrandVishay
kr 5,936
Each (In a Pack of 10)
Units
Through Hole DO-201AD 3A 1000V Single - General Purpose Rectifier 2 1.2V 1 Silicon Junction - 5.3mm
RS Stock No. 918-9691
Mfr. Part No.1N4007GP-E3/54
BrandVishay
kr 4,006
Each (On a Reel of 5500)
Units
Through Hole DO-204AL 1A 1000V Single 1N4007 Switching Silicon Junction 2 1.1V 1 Silicon Junction 2µs 2.7mm
RS Stock No. 700-3665
Mfr. Part No.1N4007GP-E3/54
BrandVishay
kr 6,208
Each (In a Pack of 50)
Units
Through Hole DO-204AL 1A 1000V Single 1N4007 Switching Silicon Junction 2 1.1V 1 Silicon Junction 2µs 2.7mm
RS Stock No. 395-3014
Mfr. Part No.VS-300U40A
BrandVishay
kr 606,52
Each
Units
Thread Mount DO-9 300A 400V Stud Cathode - Recovery Rectifier Rectifier 2 1.4V 1 Silicon Junction - -
RS Stock No. 169-5908
Mfr. Part No.VS-300U40A
BrandVishay
kr 579,989
Each (In a Bag of 12)
Units
Thread Mount DO-9 300A 400V Stud Cathode - Recovery Rectifier Rectifier 2 1.4V 1 Silicon Junction - -
RS Stock No. 774-3619
Mfr. Part No.MUR120G
Brandonsemi
kr 5,075
Each (In a Pack of 10)
Units
Through Hole DO-41 1A 200V Single - General Purpose Rectifier 2 1.25V 1 Silicon Junction 75ns 2.7mm
RS Stock No. 625-5329
Mfr. Part No.MUR120RLG
Brandonsemi
kr 6,13
Each
Units
Through Hole DO-41 1A 200V Single - Switching Rectifier 2 875mV 1 Silicon Junction 35ns 2.7mm
RS Stock No. 169-6073
Mfr. Part No.VS-MBRD340PBF
BrandVishay
kr 6,744
Each (On a Reel of 3000)
Units
Surface Mount DPAK (TO-252) 3A 40V Single - - Schottky 3 - 1 Schottky - -
RS Stock No. 700-0969
Mfr. Part No.SS32-E3/57T
BrandVishay
kr 6,148
Each (In a Pack of 20)
Units
Surface Mount DO-214AB (SMC) 3A 20V Single - Schottky Rectifier Schottky 2 - 1 Schottky Barrier - -
RS Stock No. 922-7847
Mfr. Part No.ZHCS1000TA
kr 3,205
Each (On a Reel of 3000)
Units
Surface Mount SOT-23 1.75A 40V Single - Schottky Rectifier Schottky 3 - 1 Schottky 12ns -
RS Stock No. 177-7495
Mfr. Part No.SS32-E3/57T
BrandVishay
kr 3,195
Each (On a Reel of 850)
Units
Surface Mount DO-214AB (SMC) 3A 20V Single - Schottky Rectifier Schottky 2 - 1 Schottky Barrier - -