Cold Cathode Fluorescent Lamp Controller Drivers

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Line Regulation Load Regulation Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 662-4352
Mfr. Part No.UC2872DW
kr 98,00
Each
Units
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +85 °C -40 °C 7.52mm
RS Stock No. 162-7210
Mfr. Part No.UC3872DW
kr 60,187
Each (In a Tube of 40)
Units
- - - - - - - - - - - -
RS Stock No. 662-4362
Mfr. Part No.UC3872DW
kr 71,88
Each
Units
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +70 °C 0 °C 7.52mm
RS Stock No. 165-7599
Mfr. Part No.IR2520DPBF
BrandInfineon
kr 17,487
Each (In a Tube of 50)
Units
- - Through Hole PDIP 8 12.6 → 15.4 V 10.92 x 7.11 x 4.94mm 4.94mm 10.92mm +125 °C -25 °C 7.11mm
RS Stock No. 779-9132
Mfr. Part No.LT1182CS#PBF
kr 108,47
Each
Units
0.3 %/V 2.7 mV Surface Mount SOIC 16 3 to 30 V 10.008 x 3.988 x 1.498mm 1.752mm 10.01mm +100 °C 0 °C 3.988mm
RS Stock No. 145-6928
Mfr. Part No.UCC3973PW
kr 37,796
Each (In a Tube of 150)
Units
- - Surface Mount TSSOP 8 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 3 x 4.4 x 1.15mm 1.15mm 3mm +70 °C 0 °C 4.4mm
RS Stock No. 155-5339
Mfr. Part No.LT1182CS#PBF
kr 72,017
Each (In a Tube of 50)
Units
0.3 %/V 2.7 mV Surface Mount SOIC 16 3 → 30 V 10.008 x 3.988 x 1.498mm 1.752mm 10.01mm +100 °C 0 °C 3.988mm
RS Stock No. 121-9206
Mfr. Part No.UC2872DW
kr 93,063
Each (In a Tube of 40)
Units
- - Surface Mount SOIC 16 5 V, 9 V, 12 V, 15 V, 18 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm +85 °C -40 °C 7.52mm
RS Stock No. 648-9730
Mfr. Part No.UCC3973PW
kr 38,82
Each
Units
- - Surface Mount TSSOP 8 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 3 x 4.4 x 1.15mm 1.15mm 3mm +70 °C 0 °C 4.4mm
RS Stock No. 651-9190
Mfr. Part No.IR2520DPBF
BrandInfineon
kr 20,976
Each (In a Pack of 5)
Units
- - Through Hole PDIP 8 12.6 → 15.4 V 10.92 x 7.11 x 4.94mm 4.94mm 10.92mm +125 °C -25 °C 7.11mm
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stage. Intelligent digital/mixed signal power control. Integrated high-voltage half bridge ...
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stage. Intelligent digital/mixed signal power control. Integrated high-voltage half bridge ...
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stage. Intelligent digital/mixed signal power control. Integrated high-voltage half bridge ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...