LCD Drivers

How does LCD (Liquid Crystal Display) driver work?LCD is an array of liquid crystal segments. When not in an electrical field, crystals are organized in a random pattern, however, once the electric field is applied, the crystals align to the field. For driving a light through the aligned crystal field a light source is needed.Passive and Active LCD Displays, what is the difference?Passive LCD panels or STN LCDs consists of a grid of row and columns electrical signals. There is no charge stored at the segment and it may take multiple passes to correctly align the field to the desired value.Active LCD drivers or TFT displays columns and rows are multiplexed to many different segments. The charge is stored at the transistor. One pass will set the aligned state of the transistor. A stronger backlight is needed than for a passive display.Advantages of LCD displays LCD displays produce bright images because of their high peak intensity and they are suitable for environments that are brightly lit The durability of 50 thousand - 100 thousand hours Almost every industry uses them: military, consumer, medical, automotive, industrial and marineBefore you choose an LCD Driver, consider the requirements of your application and which types of displays are available to buy. With the right selection, RS Components can help to create the perfect LCD display module for your product.

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 165-9125
Mfr. Part No.MAX749CSA+
kr 32,605
Each (In a Tube of 100)
Units
- - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +70 °C 0 °C
RS Stock No. 757-5028
Mfr. Part No.CP2402-GM
kr 10,375
Each (In a Pack of 2)
Units
- 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
RS Stock No. 165-9028
Mfr. Part No.ICM7211AIPL+
kr 46,131
Each (In a Tube of 10)
Units
4 28 0.016MHz - Through Hole PDIP 40 5 V 52.58 x 13.97 x 3.81mm 3.81mm 13.97mm 52.58mm +85 °C -20 °C
RS Stock No. 819-5257
Mfr. Part No.AY0438-I/P
BrandMicrochip
kr 31,346
Each (In a Tube of 10)
Units
4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.07 x 0.557 x 0.205in 5.21mm 0.557in 52.58mm +85 °C -40 °C
RS Stock No. 190-6012
Mfr. Part No.ICM7211AMIQH+D
kr 53,59
Each (In a Pack of 2)
Units
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
RS Stock No. 178-4868
Mfr. Part No.AY0438-I/L
BrandMicrochip
kr 40,825
Each (In a Tube of 27)
Units
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 → 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
RS Stock No. 820-9729
Mfr. Part No.AD9880KSTZ-150
kr 186,94
Each
Units
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
RS Stock No. 761-4615
Mfr. Part No.LMH0302SQE/NOPB
kr 85,14
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 185-0964
Mfr. Part No.BU97931FV-E2
BrandROHM
kr 14,26
Each (On a Reel of 2000)
Units
- 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
RS Stock No. 921-5327
Mfr. Part No.LMH0302SQE/NOPB
kr 60,474
Each (On a Reel of 250)
Units
- - - - - - - - - - - - - -
RS Stock No. 190-4921
Mfr. Part No.MAX749CPA+
kr 34,229
Each (In a Tube of 50)
Units
- - 500kHz 60 μA Through Hole PDIP 8 2 6 V 9.91 x 7.87 x 4.45mm 4.45mm 7.87mm 9.91mm +70 °C 0 °C
RS Stock No. 818-4907
Mfr. Part No.TPS65150PWP
kr 24,606
Each (In a Pack of 5)
Units
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
RS Stock No. 185-0968
Mfr. Part No.BU9799KV-E2
BrandROHM
kr 32,064
Each (In a Pack of 10)
Units
- 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
RS Stock No. 770-9420
Mfr. Part No.AY0438/P
BrandMicrochip
kr 29,86
Each (In a Pack of 2)
Units
4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.095 x 0.58 x 0.195in 4.95mm 0.58in 53.21mm +70 °C 0 °C
RS Stock No. 191-5137
Mfr. Part No.ICL7129ACPL+2
kr 82,85
Each
Units
4-1/2 7 360kHz 1.4 mA Through Hole PDIP 40 9 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +70 °C 0 °C
RS Stock No. 190-4908
Mfr. Part No.ICM7211AMIQH+D
kr 46,129
Each (In a Tube of 28)
Units
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
RS Stock No. 171-4096
Mfr. Part No.BU9796AFS-E2
BrandROHM
kr 12,699
Each (On a Reel of 2000)
Units
- 80 768Hz 1 μA Surface Mount SSOP 32 2.5 → 5.5 V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
RS Stock No. 190-5936
Mfr. Part No.ICM7224IPL+
kr 111,86
Each
Units
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
RS Stock No. 171-4112
Mfr. Part No.BU9796AFS-E2
BrandROHM
kr 25,304
Each (In a Pack of 5)
Units
- 80 768Hz 1 μA Surface Mount SSOP 32 2.5 → 5.5 V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
RS Stock No. 185-0965
Mfr. Part No.BU9799KV-E2
BrandROHM
kr 19,985
Each (On a Reel of 1000)
Units
- 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...
+2.0V to +6.0V Input Voltage Range. Flexible Control ...
Description:
+2.0V to +6.0V Input Voltage Range. Flexible Control of Output Voltage:Digital Control. Potentiometer AdjustmentPWM Control Output Voltage Range Set by One Resistor. Low, 60μA Max Quiescent Current15μA Max Shutdown Mode. Small Size - 8-Pin SO and Plastic DIP Packages Applications. ...