ADSL Line Driver & Receiver Combinations

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Drivers/Receivers Typical Slew Rate Typical Single Supply Voltage Pin Count Output Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type Package Type Power Supply Type
RS Stock No. 145-5871
Mfr. Part No.ADM561JRZ
kr 36,236
Each (In a Tube of 27)
Units
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 877-9094
Mfr. Part No.ADM561JRZ
kr 37,175
Each (In a Pack of 2)
Units
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 877-9088
Mfr. Part No.ADM1181AARWZ
kr 31,066
Each (In a Pack of 5)
Units
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 170-3055
Mfr. Part No.ADM1181AARWZ
kr 25,042
Each (In a Tube of 47)
Units
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS Stock No. 877-9082
Mfr. Part No.ADM3074EYRZ
kr 39,33
Each (In a Pack of 2)
Units
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single
RS Stock No. 160-2886
Mfr. Part No.ADM3074EYRZ
kr 30,093
Each (In a Tube of 98)
Units
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single
Related Products
The MAX4890 series by Maxim Integrated contains high-speed ...
Description:
The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...