ADSL Line Drivers

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Amplifier Topology Number of Drivers Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Output Type Dimensions Height Length
RS Stock No. 814-4022
Mfr. Part No.THS6042ID
kr 81,26
Each
Units
Current Feedback Amplifier 2 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 922-2732
Mfr. Part No.THS6022IPWP
kr 62,668
Each (In a Tube of 90)
Units
Current Feedback Amplifier 2 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 162-8366
Mfr. Part No.THS6042ID
kr 67,925
Each (In a Tube of 75)
Units
Current Feedback Amplifier 2 120MHz 1400V/µs Dual, Single 10 → 30 V ±5 → ±15V Surface Mount SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 799-2956
Mfr. Part No.MAX4447ESE+
kr 33,40
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 662-4488
Mfr. Part No.THS6022IPWP
kr 75,17
Each
Units
Current Feedback Amplifier 2 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9 V Surface Mount HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
The SMSC FDC37C669 PC 95 Compatible Super I/O ...
Description:
The SMSC FDC37C669 PC 95 Compatible Super I/O Floppy Disk Controller: Infrared Support utilizes SMSC's proven Super. Cell technology for increased product reliability and functionality. The FDC37C669 is optimized for motherboard applications. ISA Interface100 QFP Packaging5V Operating Voltage48 GPIO Pins1 ...