CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 922-2726
Mfr. Part No.SN65HVD234D
kr 23,539
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 662-4315
Mfr. Part No.SN65HVD234D
kr 26,22
Each
Units
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 100-3874
Mfr. Part No.SN65HVD232D
kr 17,412
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 461-9771
Mfr. Part No.SN65HVD232D
kr 20,64
Each
Units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 923-3795
Mfr. Part No.SN65HVD230QD
kr 25,902
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 662-4318
Mfr. Part No.SN65HVD235D
kr 23,33
Each
Units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 922-2729
Mfr. Part No.SN65HVD251P
kr 25,15
Each (In a Tube of 50)
Units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm 5.5 V +125 °C
RS Stock No. 461-9765
Mfr. Part No.SN65HVD231D
kr 24,33
Each
Units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 923-3798
Mfr. Part No.SN65HVD232QD
kr 19,346
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 662-4309
Mfr. Part No.SN65HVD1040D
kr 13,818
Each (In a Pack of 5)
Units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +125 °C
RS Stock No. 660-7783
Mfr. Part No.SN65HVD232QD
kr 22,83
Each
Units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 814-3815
Mfr. Part No.SN65HVD252D
kr 28,914
Each (In a Pack of 5)
Units
1Mbps 1 ISO 11898-2 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS Stock No. 133-0714
Mfr. Part No.TCAN332D
kr 21,176
Each (In a Pack of 5)
Units
1Mbit/s 1 ISO 11898-2 Normal 2 mA Surface Mount SOIC 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 3.6 V +125 °C
RS Stock No. 662-4321
Mfr. Part No.SN65HVD251P
kr 27,536
Each (In a Pack of 5)
Units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm 5.5 V +125 °C
RS Stock No. 100-3873
Mfr. Part No.SN65HVD231D
kr 20,744
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
New
RS Stock No. 197-7504
Mfr. Part No.SN65HVD230D
kr 23,868
Each (In a Pack of 5)
Units
1Mbps - - - 370 μA - SOIC 8 - - - - - -
RS Stock No. 921-2906
Mfr. Part No.SN55HVD251DRJR
kr 11,887
Each (On a Reel of 1000)
Units
1Mbps 1 ISO 11898 Standby 65 mA Surface Mount SON 8 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C
RS Stock No. 133-0712
Mfr. Part No.TCAN1042HVDR
kr 13,638
Each (In a Pack of 5)
Units
2Mbit/s 1 ISO 11898-2 Standby 2 mA Surface Mount SOIC 8 5 x 3.98 x 1.5mm 5mm 3.98mm 1.5mm 5.5 V +125 °C
RS Stock No. 121-8949
Mfr. Part No.SN65HVD251D
kr 22,355
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS Stock No. 121-9205
Mfr. Part No.SN65HVD235D
kr 24,828
Each (In a Tube of 75)
Units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C