LVDS Buffers

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 162-6154
Mfr. Part No.DS15BA101SDE/NOPB
kr 21,71
Each (On a Reel of 250)
Units
1 CML, LVDS, LVPECL LVDS 2000Mbps 2 Surface Mount LLP 8 - - 3 x 3 x 0.8mm 0.8mm 3mm 3.3 V
RS Stock No. 813-6491
Mfr. Part No.DS15MB200TSQ/NOPB
kr 38,23
Each
Units
3 BLVDS, CML, LVDS, LVPECL LVDS 1.5Gbps 3 Surface Mount WQFN 48 - -100mV 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V
RS Stock No. 162-5014
Mfr. Part No.DS92001TMA/NOPB
kr 22,438
Each (In a Tube of 95)
Units
1 CML, LVDS, LVPECL LVDS 400Mbps 1 Surface Mount SOIC 8 -0.005V -70mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 921-5321
Mfr. Part No.DS90LV001TLD/NOPB
kr 10,199
Each (On a Reel of 1000)
Units
1 LVDS LVDS 800Mbps 1 Surface Mount LLP 8 - -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
RS Stock No. 162-8137
Mfr. Part No.CDCLVD2104RHDT
kr 61,411
Each (On a Reel of 250)
Units
2 LVCMOS, LVDS, LVPECL LVDS - 4 Surface Mount QFN 16 2.65V 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 2.625 V
RS Stock No. 817-5972
Mfr. Part No.CDCLVD2104RHDT
kr 77,87
Each
Units
2 LVCMOS, LVDS, LVPECL LVDS - 4 Surface Mount QFN 16 - 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 2.625 V
RS Stock No. 921-2889
Mfr. Part No.DS25BR120TSD/NOPB
kr 25,90
Each (On a Reel of 1000)
Units
1 - LVDS 3.125Gbps 1 Surface Mount WSON 8 100mV -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
RS Stock No. 162-7677
Mfr. Part No.DS25BR440TSQ/NOPB
kr 51,234
Each (On a Reel of 250)
Units
4 CML, LVDS, LVPECL LVDS 3.125Gbps 4 Surface Mount WQFN 40 100mV -100mV 6 x 6 x 0.8mm 0.8mm 6mm 3.6 V
RS Stock No. 813-6504
Mfr. Part No.DS25BR120TSD/NOPB
kr 46,06
Each
Units
1 CML, LVDS, LVPECL LVDS 3.125Gbps 1 Surface Mount WSON 8 - -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
RS Stock No. 817-5966
Mfr. Part No.CDCLVD1204RGTT
kr 50,55
Each
Units
2 LVCMOS, LVDS, LVPECL LVDS - 4 Surface Mount QFN 16 - 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 2.625 V
RS Stock No. 651-2391
Mfr. Part No.DS92001TMA/NOPB
kr 26,92
Each
Units
1 CML, LVDS, LVPECL LVDS 400Mbps 1 Surface Mount SOIC 8 -0.005V -70mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 460-746
Mfr. Part No.DS90LV001TM/NOPB
kr 19,462
Each (In a Pack of 5)
Units
1 LVDS, LVPECL LVDS 800Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 162-7676
Mfr. Part No.DS25BR110TSD/NOPB
kr 24,831
Each (On a Reel of 1000)
Units
1 CML, LVDS, LVPECL LVDS 3.125Gbps 1 Surface Mount WSON 8 100mV -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
RS Stock No. 761-5359
Mfr. Part No.DS15BA101SDE/NOPB
kr 22,91
Each
Units
1 CML, LVDS, LVPECL LVDS 2000Mbps 2 Surface Mount LLP 8 - - 3 x 3 x 0.8mm 0.8mm 3mm 3.3 V
RS Stock No. 813-6501
Mfr. Part No.DS25BR110TSD/NOPB
kr 40,58
Each
Units
1 CML, LVDS, LVPECL LVDS 3.125Gbps 1 Surface Mount WSON 8 - -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
RS Stock No. 813-6508
Mfr. Part No.DS25BR440TSQ/NOPB
kr 73,78
Each
Units
4 CML, LVDS, LVPECL LVDS 3.125Gbps 4 Surface Mount WQFN 40 - -100mV 6 x 6 x 0.8mm 0.8mm 6mm 3.6 V
RS Stock No. 162-9980
Mfr. Part No.MC100EP16VADTG
kr 43,041
Each (In a Tube of 100)
Units
- - - - - Surface Mount TSSOP 8 - - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS Stock No. 162-8135
Mfr. Part No.CDCLVD1204RGTT
kr 41,056
Each (On a Reel of 250)
Units
2 LVCMOS, LVDS, LVPECL LVDS - 4 Surface Mount QFN 16 2.625V 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 2.625 V
RS Stock No. 100-0701
Mfr. Part No.DS90LV001TM/NOPB
kr 16,216
Each (In a Tube of 95)
Units
1 LVDS, LVPECL LVDS 800Mbps 1 Surface Mount SOIC 8 - -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 761-4814
Mfr. Part No.DS90LV001TLD/NOPB
kr 18,166
Each (In a Pack of 5)
Units
1 LVDS LVDS 800Mbps 1 Surface Mount LLP 8 100mV -100mV 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V
Related Products
A range of RS-232 Line Transceivers which meet ...
Description:
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge ...
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clock. Complies with TIA/EIA-644 LVDS standard.
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.