LVDS Transmitters

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 121-8728
Mfr. Part No.DS90LV031ATM/NOPB
kr 22,395
Each (In a Tube of 48)
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 533-9123
Mfr. Part No.DS90LV031ATM/NOPB
kr 21,54
Each
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 145-0104
Mfr. Part No.SN65LVDS1D
kr 15,262
Each (In a Tube of 75)
Units
1 - LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 651-2470
Mfr. Part No.DS90LV017ATM/NOPB
kr 14,896
Each (In a Pack of 5)
Units
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 922-2388
Mfr. Part No.SN65LVDS84AQDGG
kr 35,695
Each (In a Tube of 40)
Units
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS Stock No. 761-4817
Mfr. Part No.DS91M047TMA/NOPB
kr 28,97
Each
Units
4 LVCMOS, LVTTL LVDS 250Mbps - Surface Mount SOIC 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS Stock No. 162-4665
Mfr. Part No.DS90C401M/NOPB
kr 22,23
Each (In a Tube of 95)
Units
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V
RS Stock No. 121-8730
Mfr. Part No.DS90LV047ATM/NOPB
kr 24,46
Each (In a Tube of 48)
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 162-5506
Mfr. Part No.SN75LVDS83DGG
kr 52,448
Each (In a Tube of 35)
Units
4 - - - 4 Surface Mount TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V
RS Stock No. 533-9145
Mfr. Part No.DS90LV047ATM/NOPB
kr 26,92
Each
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 160-0672
Mfr. Part No.ADN4665ARZ
kr 20,505
Each (In a Tube of 48)
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
New
RS Stock No. 190-6263
Mfr. Part No.MAX9112EKA+T
kr 40,242
Each (On a Reel of 2500)
Units
- CMOS, LVTTL LVDS 500Mbit/s 2 Surface Mount SOT-23 8 - - 3 x 1.75 x 1.3mm 1.3mm 3mm 4 V
RS Stock No. 460-875
Mfr. Part No.DS90LV047ATMTC/NOPB
kr 26,58
Each (In a Pack of 5)
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 462-0282
Mfr. Part No.SN65LVDS31PW
kr 33,10
Each
Units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
New
RS Stock No. 190-6264
Mfr. Part No.MAX9112ESA+
kr 40,254
Each (In a Tube of 100)
Units
- CMOS, LVTTL LVDS 500Mbit/s 2 Surface Mount SOIC 8 - - 3 x 1.75 x 1.3mm 1.3mm 3mm 4 V
RS Stock No. 160-0675
Mfr. Part No.ADN4667ARUZ
kr 19,568
Each (In a Tube of 96)
Units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS Stock No. 923-3886
Mfr. Part No.SN65LVDS1DBVR
kr 6,238
Each (On a Reel of 3000)
Units
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 166-3446
Mfr. Part No.FIN1047MX
kr 6,556
Each (On a Reel of 2500)
Units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 4.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
New
RS Stock No. 197-7124
Mfr. Part No.DS90LV047ATMTC/NOPB
kr 23,407
Each (In a Tube of 92)
Units
4 CMOS, TTL LVDS 400Mbps - - TSSOP 16 - - - - - -
RS Stock No. 145-7100
Mfr. Part No.DS90CR215MTD/NOPB
kr 53,208
Each (In a Tube of 38)
Units
3 CMOS, TTL - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.