Peripheral Drivers

A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

How do peripheral drivers work?

The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

Types of peripheral devices

There are many different peripheral devices, but they fall into three general categories

  • Input devices - these include mouses and keyboards
  • Output devices - these include monitors and printers
  • Storage devices these include hard drives and flash drives.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 662-4700
Mfr. Part No.SN75453BD
kr 2,354
Each (In a Pack of 10)
Units
2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 145-5989
Mfr. Part No.SN75453BD
kr 2,338
Each (In a Tube of 75)
Units
2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 121-9202
Mfr. Part No.SN75451BDR
kr 6,38
Each (On a Reel of 2500)
Units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 709-2075
Mfr. Part No.SN75453BP
kr 8,958
Each (In a Pack of 10)
Units
2 8ns 12ns 68 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 920-6531
Mfr. Part No.E-L9637D
kr 22,533
Each (In a Tube of 100)
Units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 145-0467
Mfr. Part No.SN75453BP
kr 5,956
Each (In a Tube of 50)
Units
2 8ns 12ns 68 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 761-5441
Mfr. Part No.LM1949N/NOPB
kr 75,66
Each
Units
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS Stock No. 714-0528
Mfr. Part No.E-L9637D013TR
kr 25,06
Each (In a Pack of 2)
Units
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 145-0935
Mfr. Part No.SN75472P
kr 9,656
Each (In a Tube of 50)
Units
2 25ns 20ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V
RS Stock No. 121-8474
Mfr. Part No.SN75451BD
kr 9,117
Each (In a Tube of 75)
Units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 145-7806
Mfr. Part No.LM1949N/NOPB
kr 70,422
Each (In a Tube of 40)
Units
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS Stock No. 662-4015
Mfr. Part No.SN75451BDR
kr 7,99
Each (In a Pack of 10)
Units
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 168-1606
Mfr. Part No.BU2092F-E2
BrandROHM
kr 19,601
Each (In a Pack of 10)
Units
1 - - - Surface Mount SOP 18 550 mW 5.5 V 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 5.5 V
RS Stock No. 809-5722
Mfr. Part No.SN75472P
kr 9,656
Each (In a Pack of 50)
Units
2 25ns 20ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V
RS Stock No. 649-295
Mfr. Part No.SN75451BP
kr 10,87
Each
Units
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 121-8457
Mfr. Part No.SN75452BP
kr 9,736
Each (In a Tube of 50)
Units
2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS Stock No. 686-4857
Mfr. Part No.E-L9637D
kr 30,875
Each (In a Pack of 2)
Units
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS Stock No. 857-799
Mfr. Part No.SN75452BD
kr 10,55
Each
Units
2 8ns 12ns 71 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS Stock No. 168-1525
Mfr. Part No.BU2090F-E2
BrandROHM
kr 21,21
Each (In a Pack of 10)
Units
1 - - 2 μA Surface Mount SOP 16 650 mW 5.5 V 10 x 4.4 x 1.5mm 10mm 4.4mm 1.5mm 5.5 V
RS Stock No. 121-8456
Mfr. Part No.SN75451BP
kr 8,906
Each (In a Tube of 50)
Units
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -