Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 20 of 276 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS Stock No. 145-0186
Mfr. Part No.SN74LVC245AN
kr 5,724
Each (In a Tube of 20)
Units
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V
RS Stock No. 663-2868
Mfr. Part No.SN74LVC245AN
kr 6,654
Each (In a Pack of 5)
Units
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V
RS Stock No. 526-943
Mfr. Part No.TSS721AD
kr 85,23
Each
Units
LVCMOS, LVTTL Bus Transceiver - - - Surface Mount SOIC 16 - - - - -
RS Stock No. 923-2354
Mfr. Part No.SN74LS245N
kr 11,758
Each (In a Tube of 20)
Units
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 12 ns @ 5 V
RS Stock No. 814-3903
Mfr. Part No.SN74AVCH16T245GR
kr 29,092
Each (In a Pack of 5)
Units
AVCH Bus Transceiver 4 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -12mA 12mA 10.1ns
RS Stock No. 100-0738
Mfr. Part No.SN75176BP
kr 15,105
Each (In a Tube of 50)
Units
- Bus Transceiver - - - Through Hole SOIC 8 - - - - -
RS Stock No. 162-8337
Mfr. Part No.SN74AVCH16T245GR
kr 13,741
Each (On a Reel of 2000)
Units
AVCH Bus Transceiver 4 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -12mA 12mA 10.1ns
RS Stock No. 124-4525
Mfr. Part No.SN75176BP
kr 15,666
Each (In a Pack of 10)
Units
- Bus Transceiver - - - Through Hole SOIC 8 - - - - -
RS Stock No. 923-2483
Mfr. Part No.SN74HC245N
kr 10,002
Each (In a Tube of 20)
Units
HC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V
RS Stock No. 761-3495
Mfr. Part No.74ACT245SCX
Brandonsemi
kr 12,046
Each (In a Pack of 10)
Units
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns
RS Stock No. 121-9401
Mfr. Part No.SN74AVC2T245RSWR
kr 6,285
Each (On a Reel of 3000)
Units
AVC Bus Transceiver 2 2 Non-Inverting Surface Mount UQFN 10 CMOS 3-State -12mA 12mA 8.2ns
RS Stock No. 510-627
Mfr. Part No.74LVCH245ABQ,115
BrandNexperia
kr 3,925
Each (In a Pack of 10)
Units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount DHVQFN 20 LVTTL LVTTL -24mA 24mA 17 ns@ 1.2 V
RS Stock No. 814-3899
Mfr. Part No.SN74AVC4T774RSVR
kr 17,438
Each (In a Pack of 10)
Units
AVC Bus Transceiver 2 4 Non-Inverting Surface Mount UQFN 16 CMOS 3-State -12mA 12mA 8.2ns
RS Stock No. 217-7922
Mfr. Part No.74LVCH16245APAG
kr 29,827
Each (In a Tube of 39)
Units
74LVC Bus Transceiver 36 16 Non-Inverting - TSSOP 48 - 3-State - - -
RS Stock No. 121-9402
Mfr. Part No.SN74AVC4T774PW
kr 17,62
Each (In a Tube of 90)
Units
AVC Bus Transceiver 2 4 Non-Inverting Surface Mount TSSOP 16 CMOS 3-State -12mA 12mA 8.2ns
RS Stock No. 166-1522
Mfr. Part No.74LVCH245ABQ,115
BrandNexperia
kr 2,732
Each (On a Reel of 3000)
Units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount DHVQFN 20 LVTTL LVTTL -24mA 24mA 17 ns @ 1.2 V
RS Stock No. 145-1254
Mfr. Part No.SN74LVT16245BDL
kr 16,315
Each (In a Tube of 25)
Units
LVT Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -32mA 64mA 2.3 ns @ 3.3 V
RS Stock No. 662-6579
Mfr. Part No.74LVC16245ADGGR
kr 5,082
Each (In a Pack of 5)
Units
LVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 4.7 ns @ 2.7 V
RS Stock No. 528-236
Mfr. Part No.SN74LVC4245ADW
kr 23,908
Each (In a Tube of 25)
Units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 24 LVTTL LVTTL -24mA 24mA 6.7 ns@ 5 V
RS Stock No. 660-9228
Mfr. Part No.SN75ALS160DW
kr 37,594
Each (In a Pack of 5)
Units
- - - - - Surface Mount SOIC 20 - - - - -