Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 559 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 124-2255
Mfr. Part No.74HC14D,652
BrandNexperia
kr 2,888
Each (In a Tube of 57)
Units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 178-8809
Mfr. Part No.SN74AHC14PWR
kr 2,182
Each (In a Tube of 90)
Units
Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 170-7953
Mfr. Part No.74HC14D,653
BrandNexperia
kr 2,012
Each (On a Reel of 2500)
Units
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 145-0139
Mfr. Part No.CD4069UBM
kr 3,396
Each (In a Tube of 50)
Units
Inverter - - 6 No 110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 145-0907
Mfr. Part No.CD74AC14E
kr 4,387
Each (In a Tube of 25)
Units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 124-2312
Mfr. Part No.HEF4069UBT,652
BrandNexperia
kr 3,879
Each (In a Tube of 57)
Units
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 355-8978
Mfr. Part No.HEF4069UBT,652
BrandNexperia
kr 6,31
Each
Units
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 806-3208
Mfr. Part No.MC14069UBDR2G
Brandonsemi
kr 4,22
Each (In a Pack of 50)
Units
Inverter - Push-Pull 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 923-2316
Mfr. Part No.SN7404N
kr 23,369
Each (In a Tube of 25)
Units
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 923-2326
Mfr. Part No.SN74LS04N
kr 9,688
Each (In a Tube of 25)
Units
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 169-8536
Mfr. Part No.NC7SZ14M5X
Brandonsemi
kr 0,891
Each (On a Reel of 3000)
Units
Inverter Schmitt Trigger - 1 Yes 5.9 ns @ 5 V, 7.2 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 663-1938
Mfr. Part No.SN74HC14D
kr 5,99
Each (In a Pack of 10)
Units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 518-9631
Mfr. Part No.MC14584BDG
Brandonsemi
kr 7,94
Each
Units
Inverter Schmitt Trigger - 6 Yes 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-0159
Mfr. Part No.SN74AC14N
kr 6,788
Each (In a Tube of 25)
Units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 922-2934
Mfr. Part No.SN74HC14D
kr 5,316
Each (In a Tube of 50)
Units
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS Stock No. 112-9988
Mfr. Part No.74HCT04D,652
BrandNexperia
kr 4,89
Each
Units
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 368-5597
Mfr. Part No.SN7404N
kr 23,369
Each (In a Tube of 25)
Units
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 442-921
Mfr. Part No.SN74HC05N
kr 6,74
Each
Units
Inverter - Open Drain 6 No 115 ns @ 2 V, 20 ns @ 6 V, 23 ns @ 4.5 V -0.005mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 518-9653
Mfr. Part No.MC74HC14ADG
Brandonsemi
kr 6,74
Each
Units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 163-0533
Mfr. Part No.MC14069UBDR2G
Brandonsemi
kr 1,736
Each (On a Reel of 2500)
Units
Inverter - Open Drain 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm