NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits that require a quick start up time as they are quick at reading and writing, which is why NVRAM is commonly found in devices such as laptops and mobile phones. However, they are not always suitable for main memory usage due to their limited memory sizes and power consumption, as NVRAM is battery powered and this, at some point, will need replacing. These devices come in a semiconductor package. Package types include: SIPP (single inline pin package), DIP (dual inline package), CERDIP (ceramic dual inline package) and PDIP (plastic inline package), among others.

RS Components offer a range of NVRAM components from Cypress Semiconductor, Maxim Integrated, and more trusted brands from across the industry.

Types of NVRAM

  • RTC/NVRAM are also known as CMOS chips (complimentary metal-oxide-semiconductor chips). These combine NVRAM with a real-time clock (RTC). The clock is there to read the date and time, which is stored by the NVRAM. RTC/NVRAM chips are designed for lower power consumption.
  • EEPROM stands for electrically erasable programmable read-only memory. It is a type of non-volatile memory which stores data that can be deleted and reprogrammed.
  • FRAM stands for ferroelectric RAM. It is similar in construction to DRAM, although its main difference is that it contains a thin later of zirconate titanate (PZT). The atoms in the PZT change polarity in an electric field, producing a binary switch. This allows the FRAM to retain its data memory, even when power is switched off, and also results in other benefits, such as extremely high endurance and ultra-low power consumption.

Where is NVRAM used?

NVRAM memory is used in any device that requires settings to be stored, such as the date and time, but can also be used by computer manufacturers to store details about the state of a computer. This allows the information to be retained between being switched off and being switched on again, resulting in faster boot times. Other typical applications for NVRAM include digital cameras, computers and computer monitors, smart cards, tablets, smartphones, and USB drives.


...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 189-2428
Mfr. Part No.M48Z08-100PC1
kr 299,62
Each
Units
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-6053
Mfr. Part No.M48Z08-100PC1
kr 282,33
Each (In a Tube of 12)
Units
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-6085
Mfr. Part No.M48T02-70PC1
kr 278,013
Each (In a Tube of 14)
Units
16kbit 2K x 8 bit Parallel - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-6072
Mfr. Part No.M48Z35Y-70PC1
kr 271,205
Each (In a Tube of 12)
Units
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-8012
Mfr. Part No.M48Z02-150PC1
kr 152,813
Each (In a Tube of 14)
Units
16kbit 2K x 8 - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 436-8489
Mfr. Part No.M48T02-70PC1
kr 301,90
Each
Units
16kbit 2K x 8 bit Parallel - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 189-2412
Mfr. Part No.M48T08-100PC1
kr 373,00
Each
Units
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 828-9958
Mfr. Part No.M48Z02-150PC1
kr 164,59
Each
Units
16kbit 2k x 8 bit - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 310-9734
Mfr. Part No.M48Z35Y-70PC1
kr 292,01
Each
Units
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 103-1428
Mfr. Part No.M48Z02-70PC1
kr 159,833
Each (In a Tube of 14)
Units
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-6052
Mfr. Part No.M48T08-100PC1
kr 346,009
Each (In a Tube of 12)
Units
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 624-8488
Mfr. Part No.M48Z02-70PC1
kr 171,88
Each
Units
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 168-8612
Mfr. Part No.M48T12-150PC1
kr 303,902
Each (In a Tube of 14)
Units
- - - - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 192-1531
Mfr. Part No.DS1220AD-100+
kr 236,02
Each
Units
16kbit 2K x 8 bit Parallel 8bit 100ns Through Hole EDIP 24 34.04 x 18.29 x 9.4mm 34.04mm 18.29mm 9.4mm 5.5 V +70 °C
RS Stock No. 189-9196
Mfr. Part No.DS1245Y-120+
kr 580,32
Each
Units
1Mbit 128K x 8 bit Parallel 8bit 120ns Through Hole EDIP 32 43.69 x 18.8 x 9.4mm 43.69mm 18.8mm 9.4mm 5.5 V +70 °C
RS Stock No. 103-1455
Mfr. Part No.M48Z12-70PC1
kr 167,714
Each (In a Tube of 14)
Units
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS Stock No. 192-1211
Mfr. Part No.DS1220AB-200+
kr 239,606
Each (In a Tube of 14)
Units
16kbit 2K x 8 bit Parallel 8bit 200ns Through Hole EDIP 24 34.04 x 18.29 x 9.4mm 34.04mm 18.29mm 9.4mm 5.25 V +70 °C
RS Stock No. 194-9081
Mfr. Part No.CY14B104NA-ZSP45XI
kr 170,647
Each (In a Tray of 108)
Units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 54 22.51 x 10.26 x 1.05mm 22.51mm 10.26mm 1.05mm 3.6 V +85 °C
RS Stock No. 192-1212
Mfr. Part No.DS1220AD-100+
kr 216,83
Each (In a Tube of 14)
Units
16kbit 2K x 8 bit Parallel 8bit 100ns Through Hole EDIP 24 34.04 x 18.29 x 9.4mm 34.04mm 18.29mm 9.4mm 5.5 V +70 °C
RS Stock No. 232-5962
Mfr. Part No.M3032316045NX0IBCY
kr 1 010,973
Each (In a Tray of 168)
Units
32MB 2M x 16 Parallel - 45ns - FBGA 48 - - - - - -