Silicon Serial Numbers

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Serial Number Size Registration Number Size Maximum Communication Speed Standby Power Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS Stock No. 189-9384
Mfr. Part No.DS1990R-F5#
kr 35,81
Each (In a Pack of 5)
Units
48bit 64bit 16.3kbit/s - - F5 MicroCan 2 17.35 x 6.45mm - 17.35 (Dia.)mm 6.45mm - +85 °C -
RS Stock No. 189-9598
Mfr. Part No.DS1990A-F5+
kr 35,31
Each (In a Pack of 5)
Units
48bit 64bit - - - F5 MicroCan 2 17.35 x 17.35 x 6.45mm 17.35mm 17.35mm 6.45mm - +85 °C -
RS Stock No. 189-7495
Mfr. Part No.DS1990A-F5+
kr 25,604
Each (In a Bag of 100)
Units
48bit 64bit - - - F5 MicroCan 2 17.35 x 17.35 x 6.45mm 17.35mm 17.35mm 6.45mm - +85 °C -
RS Stock No. 189-7044
Mfr. Part No.DS2401P+
kr 13,49
Each (In a Tube of 120)
Units
48bit 64bit 16.3kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS Stock No. 190-0512
Mfr. Part No.DS2401P+T&R
kr 18,852
Each (In a Pack of 5)
Units
48bit 64bit 16.3kbit/s 0mW Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS Stock No. 189-7472
Mfr. Part No.DS2401+
kr 10,615
Each (In a Bag of 2000)
Units
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS Stock No. 190-7426
Mfr. Part No.DS1990A-F3+
kr 28,722
Each (In a Pack of 5)
Units
- - - - - - - - - - - - - -
RS Stock No. 189-7496
Mfr. Part No.DS1990R-F5#
kr 28,171
Each (In a Bag of 100)
Units
48bit 64bit 16.3kbit/s - - F5 MicroCan 2 17.35 x 6.45mm - 17.35 (Dia.)mm 6.45mm - +85 °C -
RS Stock No. 732-7517
Mfr. Part No.DS2401Z+
kr 16,95
Each
Units
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS Stock No. 190-0589
Mfr. Part No.DS2411R+T&R
kr 13,404
Each (In a Pack of 10)
Units
48bit 64bit 125kbit/s - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 3.04mm 1.4mm 1.02mm 5.25 V +85 °C 1.5 V
RS Stock No. 761-3874
Mfr. Part No.DS2401Z+T&R
kr 14,656
Each (In a Pack of 5)
Units
48bit 64bit 16.3kbit/s 0mW Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm 6 V +85 °C 2.8 V
RS Stock No. 540-4788
Mfr. Part No.DS2401+
kr 6,73
Each
Units
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS Stock No. 103-9581
Mfr. Part No.DS2401Z+
kr 15,374
Each (In a Tube of 75)
Units
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS Stock No. 190-0518
Mfr. Part No.DS2401Z+
kr 18,068
Each (In a Pack of 5)
Units
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS Stock No. 189-9263
Mfr. Part No.DS2401+
kr 15,654
Each (In a Pack of 5)
Units
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS Stock No. 189-7045
Mfr. Part No.DS2401P+T&R
kr 9,839
Each (On a Reel of 4000)
Units
48bit 64bit 16.3kbit/s 0mW Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS Stock No. 189-7046
Mfr. Part No.DS2401Z+
kr 19,012
Each (In a Tube of 75)
Units
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS Stock No. 190-6096
Mfr. Part No.DS1990A-F3+
kr 20,757
Each (In a Bag of 100)
Units
- - - - - - - - - - - - - -
RS Stock No. 190-0488
Mfr. Part No.DS2401P+
kr 19,72
Each (In a Pack of 5)
Units
48bit 64bit 16.3kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS Stock No. 189-7048
Mfr. Part No.DS2411R+T&R
kr 7,868
Each (On a Reel of 3000)
Units
48bit 64bit 125kbit/s - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 3.04mm 1.4mm 1.02mm 5.25 V +85 °C 1.5 V