AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 570 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 761-9260
Mfr. Part No.LTC1966IMS8#PBF
kr 126,98
Each
Units
Surface Mount MSOP 8 170µA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 2.7 V -40 °C
RS Stock No. 506-1533
Mfr. Part No.LTC1967CMS8#PBF
kr 87,84
Each
Units
Surface Mount MSOP 8 - 3 x 3 x 0.86mm 3mm 3mm 0.86mm - +70 °C 10mA - - 0 °C
RS Stock No. 146-2484
Mfr. Part No.PFS7538H
kr 36,343
Each (In a Tube of 30)
Units
Through Hole eSIP-16D 13 9.9A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 18A 385 V dc 90 V ac -40 °C
RS Stock No. 123-5429
Mfr. Part No.PFS7538H
kr 36,365
Each (In a Pack of 2)
Units
Through Hole eSIP-16D 13 9.9A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 18A 385 V dc 90 V ac -40 °C
RS Stock No. 686-8467
Mfr. Part No.VIPER17HN
kr 10,046
Each (In a Pack of 5)
Units
Through Hole PDIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +150 °C - - - -40 °C
RS Stock No. 187-5395
Mfr. Part No.LNK3694P
kr 8,256
Each (In a Tube of 50)
Units
Through Hole PDIP-C 8 247 (Reduced) mA, 308.5 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
New
RS Stock No. 222-6827
Mfr. Part No.TNY285KG-TL
kr 14,748
Each (In a Pack of 5)
Units
Surface Mount eSOP-12B 11 0.275A 10.16 x 8.89 x 2.49mm - - - - - - - - -
RS Stock No. 709-2807
Mfr. Part No.AD536AKHZ
kr 529,11
Each
Units
Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C
New
RS Stock No. 228-6348
Mfr. Part No.INN4075C-H181-TL
kr 36,488
Each (On a Reel of 2000)
Units
Surface Mount InSOP-24D 24 2.3A 10.80 x 1.32 x 9.40mm - - - - - 14A - - -
RS Stock No. 123-5469
Mfr. Part No.LNK625PG
kr 11,436
Each (In a Pack of 5)
Units
Through Hole DIP 7 353mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
New
RS Stock No. 222-6809
Mfr. Part No.TNY175DG-TL
kr 7,05
Each (In a Pack of 10)
Units
Surface Mount Plastic Surface Mount SO-8C 7 0.275A 0.193 x 0.154 x 0.065mm - - - - - - - - -
RS Stock No. 187-5396
Mfr. Part No.LNK3694G-TL
kr 4,00
Each (On a Reel of 1000)
Units
Surface Mount SMD-C 8 247 (Reduced) mA, 308.5 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 146-4594
Mfr. Part No.LNK3204D-TL
kr 10,058
Each (In a Pack of 25)
Units
Surface Mount SOIC 7 289 (Reduced) mA, 356 (Standard) mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 120 (MDCM) mA, 170 (CCM) mA - 85 V ac -40 °C
New
RS Stock No. 222-6841
Mfr. Part No.TOP258YN
kr 28,226
Each (In a Pack of 5)
Units
Through Hole TO-220-7C 7 4.3A 25.09 x 10.67 x 4.7mm - - - - - - - - -
New
RS Stock No. 228-6325
Mfr. Part No.INN4073C-H181-TL
kr 28,261
Each (On a Reel of 2000)
Units
Surface Mount InSOP-24D 24 1.7A 10.80 x 1.32 x 9.40mm - - - - - 6.5A - - -
RS Stock No. 184-5376
Mfr. Part No.BM2P189TF-E2
BrandROHM
kr 18,59
Each (In a Pack of 5)
Units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 19.45 V +105 °C - - 10.6 V -40 °C
RS Stock No. 146-5666
Mfr. Part No.TNY266GN
kr 16,138
Each (In a Tube of 50)
Units
Surface Mount SMDC 8 375mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
New
RS Stock No. 223-2977
Mfr. Part No.LNK3207G-TL
kr 8,179
Each (On a Reel of 1000)
Units
Surface Mount SMD-8 8 - - - - - - - 360mA - - -
RS Stock No. 178-4334
Mfr. Part No.NCP1077ABP065G
Brandonsemi
kr 5,44
Each (In a Tube of 50)
Units
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 124-1146
Mfr. Part No.VIPER35LDTR
kr 7,632
Each (In a Pack of 5)
Units
Surface Mount SOIC 16 0.92A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 1.25A 12.1 V 8.5 V -40 °C