AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 563 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Input Voltage Range
RS Stock No. 123-5429
Mfr. Part No.PFS7538H
kr 49,245
Each (In a Pack of 2)
Units
Through Hole eSIP-16D 13 9.9A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 18A 385 V dc 90 V ac 90 → 265 V ac
RS Stock No. 146-2484
Mfr. Part No.PFS7538H
kr 45,877
Each (In a Tube of 30)
Units
Through Hole eSIP-16D 13 9.9A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 18A 385 V dc 90 V ac 90 → 265 V ac
RS Stock No. 222-6826
Mfr. Part No.TNY285KG-TL
kr 8,654
Each (On a Reel of 1000)
Units
Surface Mount eSOP-12B 11 0.275A 10.16 x 8.89 x 2.49mm - - - - - - - - -
RS Stock No. 123-5462
Mfr. Part No.TNY289KG
kr 25,874
Each (In a Pack of 5)
Units
Surface Mount eSOP-12B 11 695mA 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.25A - 85 V ac 85 → 265 V ac
RS Stock No. 709-6342
Mfr. Part No.AD736BRZ
kr 258,08
Each
Units
Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C 2mA - - -
RS Stock No. 146-2486
Mfr. Part No.PFS7524L
kr 34,604
Each (In a Tube of 30)
Units
Through Hole eSIP-16G 13 5.1A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 9A 385 V dc 90 V ac 90 → 265 V ac
New
RS Stock No. 242-0273
Mfr. Part No.INN3072M-H606-TL
kr 7,18
Each (On a Reel of 2000)
Units
Surface Mount MinSOP-16A 16 590mA 9 x 5.61 x 1.94mm - - - - - - - - -
RS Stock No. 146-2489
Mfr. Part No.PFS7525H
kr 35,702
Each (In a Tube of 30)
Units
Through Hole eSIP-16D 13 6.2A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 11.3A 385 V dc 90 V ac 90 → 265 V ac
RS Stock No. 222-6827
Mfr. Part No.TNY285KG-TL
kr 18,938
Each (In a Pack of 5)
Units
Surface Mount eSOP-12B 11 0.275A 10.16 x 8.89 x 2.49mm - - - - - - - - -
RS Stock No. 165-3174
Mfr. Part No.VIPER013XSTR
kr 14,579
Each (On a Reel of 2500)
Units
Surface Mount SSOP 10 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V 4.5 → 30 V
RS Stock No. 222-6833
Mfr. Part No.TOP254YN
kr 25,57
Each (In a Pack of 5)
Units
Through Hole TO-220-7C 7 1.3A 25.09 x 10.67 x 4.7mm - - - - - - - - -
RS Stock No. 218-6290
Mfr. Part No.ICE5QR2270AZXKLA1
BrandInfineon
kr 20,82
Each (In a Tube of 50)
Units
Surface Mount PG-DIP-7 7 5.8A 9.77 x 8.26 x 4.57mm - - - - - - - - -
RS Stock No. 178-5115
Mfr. Part No.VIPER38LDTR
kr 19,876
Each (On a Reel of 2500)
Units
Surface Mount SOIC 16 1.23A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V 8.5 → 23.5 V
RS Stock No. 123-5397
Mfr. Part No.LNK6773V
kr 10,936
Each (In a Pack of 5)
Units
Through Hole eDIP-12B 11 0.82A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac 85 → 265 V ac
RS Stock No. 165-3175
Mfr. Part No.VIPER0PHDTR
kr 7,046
Each (On a Reel of 2500)
Units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 30 V +150 °C - 12 V 4.5 V 4.5 → 30 V
RS Stock No. 123-5467
Mfr. Part No.LNK624PG
kr 12,98
Each (In a Pack of 5)
Units
Through Hole DIP 7 268mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac 85 → 265 V ac
RS Stock No. 146-5727
Mfr. Part No.TOP243YN
kr 29,907
Each (In a Tube of 50)
Units
Through Hole TO-220C 6 0.802A 10.67 x 4.7 x 15.31mm 10.67mm 6.6mm 15.31mm 265 V ac +150 °C - - 85 V ac 85 → 265 V ac
RS Stock No. 211-6818
Mfr. Part No.VIPER318XDTR
kr 24,472
Each (In a Pack of 10)
Units
Surface Mount SO16N 16 3.1A 9.9 x 6 x 1.75mm - - - - - 3A - - -
RS Stock No. 228-6371
Mfr. Part No.LNK3314D-TL
kr 12,426
Each (In a Pack of 10)
Units
Surface Mount SO-8C 8 0.257A 4.90 x 1.75 x 3.90mm - - - - - 120 A, 170 A - - -
New
RS Stock No. 242-0274
Mfr. Part No.INN3072M-H606-TL
kr 10,368
Each (In a Pack of 5)
Units
Surface Mount MinSOP-16A 16 590mA 9 x 5.61 x 1.94mm - - - - - - - - -