Battery Charge Controller ICs

Filters

Viewing 1 - 20 of 411 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 732-8813
Mfr. Part No.MAX1811ESA+
kr 34,99
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.35 → 6.5 V 5 x 4 x 1.5mm 5mm 1.5mm +85 °C 4mm - - -40 °C -
RS Stock No. 165-8954
Mfr. Part No.MAX713CPE+
kr 53,523
Each (In a Tube of 25)
Units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 923-7135
Mfr. Part No.MAX1811ESA+
kr 21,603
Each (In a Tube of 100)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.35 → 6.5 V 5 x 4 x 1.5mm 5mm 1.5mm +85 °C 4mm - - -40 °C -
RS Stock No. 166-769
Mfr. Part No.MAX713CPE+
kr 62,21
Each
Units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 738-6364
Mfr. Part No.MCP73832T-2ACI/OT
BrandMicrochip
kr 5,024
Each (In a Pack of 5)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 162-8473
Mfr. Part No.BQ24074RGTT
kr 10,26
Each (On a Reel of 250)
Units
Lithium-Ion Surface Mount QFN 16 4.35 → 10.2 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 4.5A 4.4 V -40 °C -
RS Stock No. 162-8099
Mfr. Part No.BQ24610RGET
kr 37,91
Each (On a Reel of 250)
Units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 24 5 → 28 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 2 V -40 °C -
RS Stock No. 817-5862
Mfr. Part No.BQ24610RGET
kr 52,44
Each
Units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 24 5 → 28 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 2 V -40 °C -
RS Stock No. 620-0773
Mfr. Part No.UC3906N
kr 68,89
Each
Units
Lead-Acid Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm 40mA - -20 °C 25mA
RS Stock No. 170-8161
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
kr 36,756
Each (On a Reel of 250)
Units
Lithium-Ion Surface Mount QFN 32 3.2 → 23.4 V 4 x 4 x 0.85mm 4mm 0.85mm +100 °C 4mm - 5.5 V -10 °C -
RS Stock No. 155-9372
Mfr. Part No.LTC6803HG-4#PBF
kr 150,183
Each (In a Tube of 37)
Units
Lithium-Ion Surface Mount SSOP 44 Maximum of 55 V 13.1 x 5.7 x 1.85mm 13.1mm 1.85mm +125 °C 5.7mm - - -40 °C -
RS Stock No. 858-0810
Mfr. Part No.LTC6803HG-4#PBF
kr 187,64
Each
Units
Lithium-Ion Surface Mount SSOP 44 Maximum of 55 V 13.1 x 5.7 x 1.85mm 13.1mm 1.85mm +125 °C 5.7mm - - -40 °C -
RS Stock No. 912-2897
Mfr. Part No.MCP73832T-2ACI/OT
BrandMicrochip
kr 3,759
Each (On a Reel of 3000)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 125-0809
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
kr 36,32
Each
Units
Lithium-Ion Surface Mount QFN 32 3.2 → 23.4 V 4 x 4 x 0.85mm 4mm 0.85mm +100 °C 4mm - 5.5 V -10 °C -
RS Stock No. 827-9254
Mfr. Part No.BQ24074RGTT
kr 10,208
Each (In a Pack of 5)
Units
Lithium-Ion Surface Mount QFN 16 4.35 → 10.2 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 4.5A 4.4 V -40 °C -
RS Stock No. 162-8085
Mfr. Part No.BQ24075TRGTT
kr 15,047
Each (On a Reel of 250)
Units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 4.5A 5.6 V -40 °C -
RS Stock No. 162-8086
Mfr. Part No.BQ24080DRCT
kr 12,116
Each (On a Reel of 250)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C 3.1mm 1A 4.2 V -40 °C 20mA
RS Stock No. 160-4451
Mfr. Part No.ADP2291ARMZ-R7
kr 17,401
Each (On a Reel of 1000)
Units
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS Stock No. 177-3208
Mfr. Part No.MCP73832T-2ACI/MC
BrandMicrochip
kr 5,284
Each (In a Pack of 20)
Units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 6 (Maximum) V 2 x 3 x 0.95mm 2mm 0.95mm +125 °C 3mm 10mA 4.53 V -40 °C -
RS Stock No. 162-8087
Mfr. Part No.BQ24090DGQT
kr 7,671
Each (On a Reel of 250)
Units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 4.45 → 6.45 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +150 °C 3.1mm 1A 4.23 V -40 °C 10mA
Related Products
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.