Power Factor Pre-Regulator Circuits

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 661-6005
Mfr. Part No.UCC3817N
kr 31,90
Each
Units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-5673
Mfr. Part No.UCC2818DW
kr 18,34
Each
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C
RS Stock No. 121-8962
Mfr. Part No.UC3854N
kr 34,779
Each (In a Tube of 25)
Units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +70 °C
RS Stock No. 162-6032
Mfr. Part No.UC2854N
kr 40,522
Each (In a Tube of 25)
Units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C
RS Stock No. 922-3482
Mfr. Part No.UCC2818D
kr 20,234
Each (In a Tube of 40)
Units
- - - - - - - - - - - - - -
RS Stock No. 661-5166
Mfr. Part No.UC2854DW
kr 40,88
Each
Units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 121-9152
Mfr. Part No.UC2854BDW
kr 38,906
Each (In a Tube of 40)
Units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 162-6057
Mfr. Part No.UC3855BDW
kr 97,61
Each (In a Tube of 25)
Units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 162-6056
Mfr. Part No.UC3854ADW
kr 34,606
Each (In a Tube of 40)
Units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 661-6014
Mfr. Part No.UCC3818D
kr 33,20
Each
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 661-5412
Mfr. Part No.UC3855BDW
kr 111,36
Each
Units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 145-5765
Mfr. Part No.UC3854DW
kr 31,812
Each (In a Tube of 40)
Units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C
RS Stock No. 121-9158
Mfr. Part No.UCC3818D
kr 29,88
Each (In a Tube of 40)
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 162-6031
Mfr. Part No.UC2854BN
kr 43,07
Each (In a Tube of 25)
Units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C
RS Stock No. 661-5661
Mfr. Part No.UCC2818AN
kr 38,58
Each
Units
115 kHz 0.15mA 900000µA 1200mA 6 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V +85 °C
RS Stock No. 661-5175
Mfr. Part No.UC2854N
kr 45,16
Each
Units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C
RS Stock No. 169-5607
Mfr. Part No.UCC3817N
kr 28,698
Each (In a Tube of 25)
Units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-6020
Mfr. Part No.UCC3818PW
kr 33,20
Each
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C
RS Stock No. 169-5608
Mfr. Part No.UCC3818PW
kr 28,289
Each (In a Tube of 90)
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C
RS Stock No. 162-6070
Mfr. Part No.UCC2818DW
kr 18,066
Each (In a Tube of 40)
Units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C