Power Multiplexers

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS Stock No. 714-7897
Mfr. Part No.TDE1707BFP
kr 31,11
Each
Units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 891-2762
Mfr. Part No.TC4W53FU(TE12L,F)
BrandToshiba
kr 3,24
Each (In a Pack of 10)
Units
- - - - Surface Mount SSOP 8 2.9 x 2.8 x 1.1mm 2.9mm 2.8mm 1.1mm - +85 °C -
RS Stock No. 714-1177
Mfr. Part No.VN808CM-E
kr 56,03
Each
Units
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS Stock No. 162-7560
Mfr. Part No.TPS2111PW
kr 13,941
Each (In a Tube of 150)
Units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 188-8277
Mfr. Part No.L6598D013TR
kr 10,568
Each (On a Reel of 2500)
Units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 913-4023
Mfr. Part No.AUIPS7111S
BrandInfineon
kr 23,663
Each (In a Tube of 50)
Units
- 1 - - Surface Mount D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C -
RS Stock No. 880-5547
Mfr. Part No.VND14NV04TR-E
kr 17,088
Each (In a Pack of 5)
Units
- - - - Surface Mount TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - -
RS Stock No. 662-2394
Mfr. Part No.TPS2105DBVT
kr 19,68
Each (In a Pack of 5)
Units
2 1 - 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V
RS Stock No. 714-7894
Mfr. Part No.VNB14NV04-E
kr 18,595
Each (In a Pack of 2)
Units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 920-8941
Mfr. Part No.TDE1707BFP
kr 23,00
Each (In a Tube of 100)
Units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 165-5312
Mfr. Part No.VND14NV04TR-E
kr 7,846
Each (On a Reel of 2500)
Units
- - - - - - - - - - - - - -
RS Stock No. 188-8398
Mfr. Part No.VN340SPTR-33-E
kr 47,31
Each (In a Pack of 2)
Units
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
RS Stock No. 665-8866
Mfr. Part No.TPS2111APW
kr 24,586
Each (In a Pack of 5)
Units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 665-8860
Mfr. Part No.TPS2111PW
kr 20,518
Each (In a Pack of 5)
Units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 714-7888
Mfr. Part No.L9333MD
kr 20,985
Each (In a Pack of 2)
Units
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
RS Stock No. 714-7884
Mfr. Part No.L6376D
kr 100,30
Each
Units
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS Stock No. 168-7323
Mfr. Part No.VNB14NV04-E
kr 15,798
Each (In a Tube of 50)
Units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 665-8863
Mfr. Part No.TPS2110PW
kr 22,572
Each (In a Pack of 5)
Units
2 1 Autoswitching 750mA Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 168-6835
Mfr. Part No.VN340SPTR-E
kr 30,533
Each (On a Reel of 600)
Units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 920-8950
Mfr. Part No.L9333MD
kr 17,799
Each (In a Tube of 40)
Units
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
High-voltage operational amplifiers are specified in applications where ...
Description:
High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.