RF Transmitters

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Automotive Standard
RS Stock No. 898-6921
Mfr. Part No.TDA7100HTMA1
BrandInfineon
kr 3,784
Each (In a Pack of 10)
Units
ASK, FSK PG-TSSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 435MHz - - 4 V +70 °C 433MHz -
RS Stock No. 145-9553
Mfr. Part No.TDA7100HTMA1
BrandInfineon
kr 3,678
Each (On a Reel of 5000)
Units
ASK, FSK PG-TSSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 435MHz - - 4 V +70 °C 433MHz -
RS Stock No. 172-7836
Mfr. Part No.HMC8200LP5ME
kr 271,357
Each (On a Reel of 50)
Units
QAM LFCSP 32 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm 4000MHz - - 3.3 V +85 °C 800MHz -
RS Stock No. 168-9924
Mfr. Part No.SI4012-C1001GT
kr 7,679
Each (In a Tube of 50)
Units
FSK, OOK MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 960MHz - - 3.6 V +85 °C 27MHz -
RS Stock No. 130-0862
Mfr. Part No.HMC8200LP5ME
kr 322,73
Each
Units
QAM LFCSP 32 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm 4000MHz - - 3.3 V +85 °C 800MHz -
RS Stock No. 759-6463
Mfr. Part No.Si4012-C1001GT
kr 8,08
Each
Units
FSK, OOK MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 960MHz - - 3.6 V +85 °C 27MHz -
RS Stock No. 709-5147
Mfr. Part No.ADF7012BRUZ
kr 30,51
Each
Units
ASK, FSK TSSOP 24 7.8 x 4.4 x 1.05mm 7.8mm 4.4mm 1.05mm 1000MHz - - 3.6 V +85 °C 1000MHz -
RS Stock No. 168-4099
Mfr. Part No.ADF7012BRUZ
kr 24,557
Each (In a Tube of 62)
Units
ASK, FSK TSSOP 24 7.8 x 4.4 x 1.05mm 7.8mm 4.4mm 1.05mm 1000MHz - - 3.6 V +85 °C 1000MHz -
RS Stock No. 177-0483
Mfr. Part No.MICRF112YMM
BrandMicrochip
kr 4,735
Each (In a Tube of 100)
Units
ASK, FSK MSOP 10 3 x 3 x 0.92mm 3mm 3mm 0.92mm 450MHz - - 3.6 V +125 °C 300MHz AEC-Q100
RS Stock No. 783-3526
Mfr. Part No.MAX1472AKA+T
kr 19,095
Each (In a Pack of 2)
Units
ASK SOT-23 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 300MHz - - 3.6 V +125 °C 300MHz -
RS Stock No. 128-8872
Mfr. Part No.BD57020MWV-E2
BrandROHM
kr 73,63
Each (In a Pack of 2)
Units
FSK UQFN 40 5 x 5 x 0.98mm 5mm 5mm 0.98mm 52MHz - - 5.3 V +85 °C 32MHz -
RS Stock No. 162-8108
Mfr. Part No.BQ500210RGZT
kr 56,901
Each (On a Reel of 250)
Units
PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +125 °C - -
RS Stock No. 817-5900
Mfr. Part No.BQ500210RGZT
kr 77,17
Each
Units
PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +125 °C - -
RS Stock No. 177-2945
Mfr. Part No.MICRF113YM6-TR
BrandMicrochip
kr 5,50
Each (On a Reel of 3000)
Units
ASK SOT-23 6 2.9 x 1.75 x 1.3mm 2.9mm 1.75mm 1.3mm 450MHz - - 3.6 V +85 °C 300MHz -
New
RS Stock No. 203-3418
Mfr. Part No.S2-LPTXQTR
kr 25,142
Each (In a Pack of 5)
Units
- QFN 24 4.15 x 4.15 x 4.15mm - - - - - - - - - -
RS Stock No. 177-3314
Mfr. Part No.MICRF113YM6-TR
BrandMicrochip
kr 6,55
Each (In a Pack of 10)
Units
ASK SOT-23 6 2.9 x 1.75 x 1.3mm 2.9mm 1.75mm 1.3mm 450MHz - - 3.6 V +85 °C 300MHz -
RS Stock No. 819-6900
Mfr. Part No.Si4063-B1B-FM
kr 14,224
Each (In a Pack of 5)
Units
4GFSK, GFSK, GMSK, OOK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz -
RS Stock No. 177-0820
Mfr. Part No.MICRF112YMM
BrandMicrochip
kr 5,703
Each (In a Pack of 20)
Units
ASK, FSK MSOP 10 3 x 3 x 0.92mm 3mm 3mm 0.92mm 450MHz - - 3.6 V +125 °C 300MHz AEC-Q100
RS Stock No. 903-9394
kr 32,50
Each (In a Pack of 2)
Units
FM QSOP 24 8.25 x 3.9 x 1.5mm 8.25mm 3.9mm 1.5mm - - - 3.6 V +55 °C - -
New
RS Stock No. 203-3417
Mfr. Part No.S2-LPTXQTR
kr 10,973
Each (On a Reel of 4000)
Units
- QFN 24 4.15 x 4.15 x 4.15mm - - - - - - - - - -
Related Products
This ALPHA range of radio data modules consists ...
Description:
This ALPHA range of radio data modules consists of transmitters, receivers and transceivers operating in the 433 ISM frequency band. RF Carrier Frequency range: 430.24 to 439.75MHz ISM Band. Transmitter Output Power: up to +7d. BmReceiver Sensitivity: -109d. Bm @1200bps, ...
The EZRadioPRO® family of highly integrated, flexible wireless ...
Description:
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g ...
BD57011AGWL is stand-alone integrated IC for wireless power ...
Description:
BD57011AGWL is stand-alone integrated IC for wireless power receiver. The device is composed fully synchronous rectifier circuit in low-impedance FETs, Qi compliant packet controller, Adjustable low-dropout, and open-drain output terminal to communicate the power transmitter by amplitude modulation. BD57011AGWL ...
Complete RF Detector. Frequency Range from 100MHz to ...
Description:
Complete RF Detector. Frequency Range from 100MHz to 2500MHz. Input Range of -58dBV to -13dBV (-45d. Bm to 0d. Bm into 50Ω )Fast Response: 70ns in 10dB Steps. Low-Current Consumption: 5.9mA at VCC = 3.0V13μA (typ) Shutdown Current. Available in ...