Up-Down Converter & Mixer Circuits

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 103-8044
Mfr. Part No.SA612AD/01,112
BrandNXP
kr 13,559
Each (In a Tube of 100)
Units
17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 725-7607
Mfr. Part No.SA612AD/01,112
BrandNXP
kr 19,94
Each (In a Pack of 2)
Units
17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V +85 °C 4.5 V -40 °C
RS Stock No. 862-6455
Mfr. Part No.HMC860LP3E
kr 62,61
Each
Units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C
RS Stock No. 809-9152
Mfr. Part No.AD6633BBCZ
kr 1 210,35
Each
Units
- - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
RS Stock No. 153-3363
Mfr. Part No.LT5512EUF#PBF
kr 57,768
Each (In a Tube of 91)
Units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V +85 °C 4.5 V -40 °C
New
RS Stock No. 190-8060
Mfr. Part No.MAX2671EUT+T
kr 17,786
Each (In a Pack of 5)
Units
8.9 dB 500MHz 2.5GHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 183-2345
Mfr. Part No.HMC412BMS8GE
kr 124,136
Each (On a Tape of 50)
Units
10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - +85 °C - -40 °C
RS Stock No. 155-6745
Mfr. Part No.LT5560EDD#PBF
kr 23,895
Each (In a Tube of 121)
Units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V +85 °C 2.7 V -40 °C
RS Stock No. 183-2572
Mfr. Part No.HMC412BMS8GE
kr 144,37
Each
Units
10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - +85 °C - -40 °C
New
RS Stock No. 190-8070
Mfr. Part No.MAX2682EUT+T
kr 21,196
Each (In a Pack of 5)
Units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 145-6267
Mfr. Part No.HMC860LP3E
kr 53,954
Each (On a Reel of 50)
Units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C
RS Stock No. 915-6496
Mfr. Part No.HMC557ALC4
kr 414,95
Each
Units
- - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - +85 °C - -40 °C
RS Stock No. 160-3325
Mfr. Part No.HMC557ALC4
kr 369,513
Each (On a Reel of 50)
Units
- - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - +85 °C - -40 °C
RS Stock No. 725-7600
Mfr. Part No.SA636DK/01,112
BrandNXP
kr 44,86
Each
Units
14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V +85 °C 2.7 V -40 °C
New
RS Stock No. 190-4562
Mfr. Part No.MAX2682EUT+T
kr 11,337
Each (On a Reel of 2500)
Units
14.7 dB 2500MHz 500MHz - SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V +85 °C 2.7 V -40 °C
RS Stock No. 786-9695
Mfr. Part No.LT5557EUF#PBF
kr 127,02
Each
Units
2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V +85 °C 2.9 V -40 °C
RS Stock No. 160-2644
Mfr. Part No.AD6633BBCZ
kr 1 119,506
Each (In a Tray of 126)
Units
- - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
RS Stock No. 697-6969
Mfr. Part No.AD608ARZ
kr 52,04
Each
Units
28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C
RS Stock No. 158-0487
Mfr. Part No.AD608ARZ
kr 42,20
Each (In a Tube of 48)
Units
28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C
RS Stock No. 155-6743
Mfr. Part No.LT5557EUF#PBF
kr 84,369
Each (In a Tube of 91)
Units
2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V +85 °C 2.9 V -40 °C
Related Products
RF Output Frequencies: 400MHz to 2.5GHz. Low Noise ...
Description:
RF Output Frequencies: 400MHz to 2.5GHz. Low Noise Figure: 9.3dB (900MHz, MAX2671)+2.7V to +5.5V Single Supply. High Output Intercept Point (OIP3)5.9d. Bm at 4.8mA (MAX2660)7.1d. Bm at 8.3mA (MAX2661)0.7d. Bm at 3.0mA (MAX2663)9.6d. Bm at 11.8mA (MAX2671)7.6d. Bm at 20.5mA ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.