Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 41 - 60 of 200 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 912-8075
Mfr. Part No.ADXL343BCCZ
kr 17,734
Each (In a Tray of 490)
Units
Accelerometer 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 200Hz 6.25Hz 3.6 V 2 V LGA 256LSB/g 14 +85 °C -40 °C
RS Stock No. 178-7505
Mfr. Part No.LIS3MDLTR
kr 7,023
Each (On a Reel of 8000)
Units
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS Stock No. 111-6451
Mfr. Part No.IIS2DHTR
kr 29,572
Each (In a Pack of 5)
Units
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 1.71 V LGA 207.55mg/digit 12 +85 °C -40 °C
RS Stock No. 849-6184
Mfr. Part No.0273.141.169-1NV
kr 12,104
Each (In a Pack of 5)
Units
Accelerometer 3 Digital Surface Mount I2C, SPI 10MHz - 3.6 V 1.2 V LGA 256LSB/g 12 +85 °C -40 °C
RS Stock No. 912-6502
Mfr. Part No.ADXL335BCPZ
kr 35,575
Each (In a Tray of 490)
Units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS Stock No. 166-1076
Mfr. Part No.IIS2DHTR
kr 15,79
Each (On a Reel of 8000)
Units
Gyroscope 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 1.71 V LGA 207.55mg/digit 12 +85 °C -40 °C
RS Stock No. 165-5419
Mfr. Part No.L3GD20HTR
kr 17,811
Each (On a Reel of 4000)
Units
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS Stock No. 917-2725
Mfr. Part No.LIS3MDLTR
kr 12,143
Each (In a Pack of 10)
Units
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS Stock No. 752-2355
Mfr. Part No.MMA3202KEG
BrandNXP
kr 62,54
Each
Units
Accelerometer 2 Analogue Surface Mount - 440Hz 360Hz 5.25 V 4.75 V SOIC 21 (x) mV/g, 42 (y) mV/g 20 +125 °C -40 °C
RS Stock No. 903-9956
Mfr. Part No.SCC2230-D08
BrandMurata
kr 717,18
Each
Units
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 1962LSB/g 24 +125 °C -40 °C
RS Stock No. 166-0908
Mfr. Part No.LSM9DS1TR
kr 30,442
Each (On a Reel of 4000)
Units
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
New
RS Stock No. 191-9900
Mfr. Part No.ASM330LHHTR
kr 114,96
Each
Units
Accelerometer, Gyroscope 6 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 0.48 (Linear) mg/LSB, 140 (Angular) mdps/LSB 14 +105 °C -40 °C
RS Stock No. 752-2349
Mfr. Part No.MMA1200KEG
BrandNXP
kr 44,83
Each
Units
Accelerometer 1 Analogue Surface Mount - 440Hz 360Hz 5.25 V 4.75 V SOIC 8.4mV/g 16 +125 °C -40 °C
RS Stock No. 801-6882
Mfr. Part No.MMA8653FCR1
BrandNXP
kr 14,457
Each (In a Pack of 10)
Units
Accelerometer 3 Digital Surface Mount Serial-I2C 400kHz 0kHz 3.6 V 1.95 V DFN 64 LSB/g, 128 LSB/g, 256 LSB/g 10 +85 °C -40 °C
RS Stock No. 799-9231
Mfr. Part No.SCA1000-D01-004
BrandMurata
kr 395,91
Each
Units
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C
RS Stock No. 110-6600
Mfr. Part No.LIS331DLHTR
kr 22,134
Each (In a Pack of 5)
Units
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS Stock No. 922-7425
Mfr. Part No.MMA2204KEGR2
BrandNXP
kr 43,684
Each (On a Reel of 1000)
Units
Accelerometer 1 Analogue Surface Mount - 440Hz 360Hz 5.25 V 4.75 V SOIC 21mV/g 16 +125 °C -40 °C
RS Stock No. 163-7327
Mfr. Part No.LSM303AGRTR
kr 11,71
Each (On a Reel of 8000)
Units
Accelerometer, Magnetometer 3 Analogue, Digital Surface Mount - 400kHz 0kHz 3.6 V 1.71 V LGA 187.58mg/LSB 12 +85 °C -40 °C
RS Stock No. 166-0987
Mfr. Part No.H3LIS100DLTR
kr 23,476
Each (On a Reel of 1000)
Units
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.16 V TFLGA 780mg/digit 16 +85 °C -40 °C
RS Stock No. 849-6175
Mfr. Part No.0273.141.148-1NV
kr 13,678
Each (In a Pack of 5)
Units
Accelerometer 3 Digital Surface Mount I2C, SPI 10MHz - 3.6 V 1.2 V LGA 4096LSB/g 12 +85 °C -40 °C
Related Products
MEMS accelerometers have 1-axes to detect changes in ...
Description:
MEMS accelerometers have 1-axes to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration. Fast response time. High sensitivity. Low current consumption. Low voltage operation. Standby mode. Small profile package.
Supply voltage, 1.62 V to 3.6 VIndependent IO ...
Description:
Supply voltage, 1.62 V to 3.6 VIndependent IO supply and supply voltage compatible. Ultra-low-power mode consumption down to 380 nA @1.6 Hz±2g/±4g dynamically selectable full scales. High-speed I²C/SPI digital output interface2 independent programmable interrupts. Single data conversion on demand16-bit data ...
Ultra-low power consumption: 50 nA in power-down mode, ...
Description:
Ultra-low power consumption: 50 nA in power-down mode, below 1 μA in active low-power mode. Very low noise: down to 1.3 mg RMS in low-power mode0.8 °C (typ. accuracy) embedded temperature sensor. Multiple operating modes with multiple bandwidths. Android stationary ...
Extended full-scale range for gyroscope up to 4000 ...
Description:
Extended full-scale range for gyroscope up to 4000 dps. High stability over temperature and time. Smart FIFO up to 9 kbytes. Android compliant. Auxiliary SPI for OIS data output for gyroscope and accelerometer±2/±4/±8/±16 g full scale±125/±250/±500/±1000/±2000/±4000 dps full scale. Analog ...