Current Sensor ICs

Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

  • In-line sensors – mounted as an integral part of the circuit.
  • Clamp type sensors – they can be clamped around the wire to be measured.

Current Sensors Technologies

Hall Effect

Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor's magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

Inductive

Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

Magnetoresistive

a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.


...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width
RS Stock No. 172-9270
Mfr. Part No.ACS712ELCTR-05B-T
kr 27,761
Each (On a Reel of 3000)
Units
- - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm - - - - -
RS Stock No. 680-7131
Mfr. Part No.ACS712ELCTR-05B-T
kr 66,13
Each
Units
- - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm - - - - -
RS Stock No. 170-9142
Mfr. Part No.ACS770LCB-050U-PFF-T
kr 73,909
Each (In a Tube of 34)
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 680-7135
Mfr. Part No.ACS712ELCTR-20A-T
kr 59,70
Each
Units
- - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm - - - - -
RS Stock No. 866-0776
Mfr. Part No.ACS722LLCTR-05AB-T
kr 58,74
Each (In a Pack of 2)
Units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
RS Stock No. 866-0782
Mfr. Part No.ACS770LCB-050U-PFF-T
kr 100,30
Each
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 172-9271
Mfr. Part No.ACS712ELCTR-20A-T
kr 42,337
Each (On a Reel of 3000)
Units
- - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm - - - - -
RS Stock No. 177-5556
Mfr. Part No.ACS722LLCTR-05AB-T
kr 24,149
Each (On a Reel of 3000)
Units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
RS Stock No. 866-0786
Mfr. Part No.ACS770LCB-100B-PFF-T
kr 102,71
Each
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 146-0761
Mfr. Part No.ACS770LCB-100U-PFF-T
kr 72,124
Each (In a Tube of 34)
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 177-5551
Mfr. Part No.ACS723LLCTR-10AB-T
kr 25,012
Each (On a Reel of 3000)
Units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
RS Stock No. 146-0760
Mfr. Part No.ACS770LCB-100B-PFF-T
kr 72,124
Each (In a Tube of 34)
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 866-0795
Mfr. Part No.ACS770LCB-100U-PFF-T
kr 102,71
Each
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
RS Stock No. 866-0760
Mfr. Part No.ACS723LLCTR-10AB-T
kr 58,74
Each (In a Pack of 2)
Units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
RS Stock No. 866-0767
Mfr. Part No.ACS723LLCTR-05AB-T
kr 53,415
Each (In a Pack of 2)
Units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
RS Stock No. 671-0009
Mfr. Part No.RV4141AMT
Brandonsemi
kr 11,478
Each (In a Pack of 5)
Units
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm
RS Stock No. 225-0587
Mfr. Part No.TLI4971A025T5E0001XUMA1
BrandInfineon
kr 48,017
Each (On a Reel of 2500)
Units
- - PG-TISON-8 8 Surface Mount - - - - - -
RS Stock No. 146-4458
Mfr. Part No.ACS730KLCTR-40AB-T
kr 25,458
Each (On a Reel of 500)
Units
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
RS Stock No. 179-4001
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
kr 36,22
Each (In a Pack of 5)
Units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm
RS Stock No. 170-9143
Mfr. Part No.ACS770LCB-050B-PFF-T
kr 70,321
Each (In a Tube of 34)
Units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm