Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 714 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 170-4357
Mfr. Part No.HPP801A031
kr 51,14
Each (In a Box of 1200)
Units
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 893-7082
Mfr. Part No.HPP801A031
kr 139,91
Each
Units
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS Stock No. 170-4381
Mfr. Part No.HPP809A031
kr 792,521
Each (In a Box of 100)
Units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS Stock No. 893-7373
Mfr. Part No.HPP809A031
kr 1 179,55
Each
Units
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 to +85 °C +85 °C 4.75 V 5.25 V - 11.6mm 76.3mm
RS Stock No. 781-1365
Mfr. Part No.HIH-6120-021-001
BrandHoneywell
kr 194,71
Each
Units
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 to +85 °C +85 °C 2.3 V 5.5 V SIP 4.9mm 3.9mm
RS Stock No. 893-7247
Mfr. Part No.HPP805A031
kr 1 026,70
Each
Units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS Stock No. 161-4580
Mfr. Part No.HPP805A031
kr 957,646
Each (In a Box of 150)
Units
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS Stock No. 121-8021
Mfr. Part No.Tsic 301 TO92
kr 107,95
Each
Units
Temperature Analogue Analogue ±0.3°C Through Hole 3 -50 °C -50 to +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS Stock No. 169-9937
Mfr. Part No.TSIC 301 TO92
kr 73,667
Each (In a Bag of 50)
Units
Temperature Analogue Analogue ±0.3°C Through Hole 3 -50 °C -50 to +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS Stock No. 169-0087
Mfr. Part No.SI7021-A20-GM
kr 54,748
Each (On a Tape of 100)
Units
Temperature & Humidity Digital Serial-I2C ±0.4 °C, ±3%RH Surface Mount 6 -40 °C -40 to +85 °C +85 °C 1.9 V 3.6 V DFN 3mm 0.75mm
RS Stock No. 865-2319
Mfr. Part No.Si7021-A20-GM
kr 65,88
Each (In a Pack of 3)
Units
Temperature & Humidity Digital Serial-I2C ±0.4 °C, ±3%RH Surface Mount 6 -40 °C -40 to +85 °C +85 °C 1.9 V 3.6 V DFN 3mm 0.75mm
RS Stock No. 912-2904
Mfr. Part No.TCN75AVOA
BrandMicrochip
kr 6,94
Each (In a Tube of 100)
Units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOIC 4.9mm 1.42mm
RS Stock No. 169-0190
Mfr. Part No.SI7034-A10-IM
kr 32,608
Each (On a Tape of 75)
Units
Temperature & Humidity Digital Serial-I2C ±0.4 °C, ±4% Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.7 V 2 V QFN 2mm 0.8mm
RS Stock No. 873-2266
Mfr. Part No.Si7034-A10-IM
kr 26,80
Each (In a Pack of 2)
Units
Temperature & Humidity Digital Serial-I2C ±0.4 °C, ±4% Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.7 V 2 V QFN 2mm 0.8mm
RS Stock No. 169-1861
Mfr. Part No.SHT21S
BrandSensirion
kr 56,558
Each (On a Reel of 400)
Units
Temperature & Humidity Analogue SDM ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 738-6014
Mfr. Part No.TCN75AVOA
BrandMicrochip
kr 9,088
Each (In a Pack of 5)
Units
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V SOIC 4.9mm 1.42mm
RS Stock No. 876-5064
Mfr. Part No.SHT21S
BrandSensirion
kr 128,17
Each
Units
Temperature & Humidity Analogue SDM ±0.3 °C, ±2%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS Stock No. 121-8696
Mfr. Part No.LM35CAZ/NOPB
kr 65,248
Each (In a Box of 1800)
Units
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 to +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS Stock No. 533-5878
Mfr. Part No.LM35CAZ/NOPB
kr 90,23
Each
Units
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 to +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS Stock No. 169-0094
Mfr. Part No.SI7054-A20-IM
kr 23,267
Each (In a Tube of 100)
Units
Temperature Digital Serial-I2C ±0.4°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.9 V 3.6 V DFN 3mm 0.8mm