Bounce Eliminator Circuits

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS Stock No. 463-739
Mfr. Part No.MC14490DWG
kr 50,03
Each
Units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 102-1390
Mfr. Part No.MC14490DWG
kr 43,134
Each (In a Tube of 47)
Units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 189-9248
Mfr. Part No.MAX6816EUS+T
kr 25,178
Each (In a Pack of 5)
Units
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6848
Mfr. Part No.MAX6816EUS+T
kr 25,72
Each
Units
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-9290
Mfr. Part No.MAX6818EAP+
kr 80,88
Each
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7454
Mfr. Part No.MAX6818EAP+
kr 62,441
Each (In a Tube of 66)
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6841
Mfr. Part No.MAX6817EUT+T
kr 39,58
Each
Units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7453
Mfr. Part No.MAX6817EUT+T
kr 25,207
Each (On a Reel of 2500)
Units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6845
Mfr. Part No.MAX6818EAP+
kr 62,31
Each
Units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7452
Mfr. Part No.MAX6816EUS+T
kr 16,267
Each (On a Reel of 2500)
Units
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
Related Products
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
Fairchild’s Tiny. Logic® family consists of a broad ...
Description:
Fairchild’s Tiny. Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro. Pak 6 and 8 ...
Fairchild’s Tiny. Logic® family consists of a broad ...
Description:
Fairchild’s Tiny. Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro. Pak 6 and 8 ...
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supply24mA source/sink capacity at 3.0VOver-voltage tolerant inputs.