Counter ICs

A Shift Register is a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are shifted. These devices are commonly used to convert between serial and parallel interfaces.How it works – basic exampleIn a Shift Register the output of each flip-flop is connected to the input of the next flip-flop in the cascade. With each cycle of the connected clock, the bits are shifted down the cascade by one flip-flop.A simple analogy to understand the basic theory or operation would be to consider a glass tube with an opening both ends, and placing a ball marked 0 or 1 into one end of the tube at a regular intervals.As each ball is placed into the tube, all the balls are shifted along by one position. The sequence in which the balls marked 0 and 1 where fed in is preserved. Also each time one ball is fed in, the ball that has been in the cascade the longest drops out. So if the tube can contain 4 balls at any one time, this could be described as a 4-bit Shift Register.Common Types of Shift Register Serial-in serial-out (SISO) – In this type of Shift Register, the data input and output is serial. With each clock cycle a new bit is fed into the cascade, with the bit furthest along the cascade exiting as an output. So in a 4-bit register, the output trails the input by 4 clock cycles. This matches the simple example above, with the ball that exits the tube being the output. Serial-in parallel-out (SIPO) – In this configuration data is converted from serial into parallel format. As described for the SISO variant above, data is fed in serially and shifted down the cascade, the difference is that each flip-flop has an output, allowing the entire bit array to be output simultaneously as a parallel output. This may be done using a latched of buffered output. Parallel-in serial-out (PISO) – This variant takes a parallel input and converts into a serial output. To do this the shift register must implement a write/shift sequence. The parallel data input is (written) into each flip-flop of the array simultaneously in one clock cycle, then for the next cycles the register goes into shift mode as the bits are shifted down the flip-flop cascade, being output as serial data. The process then repeats. Parallel-in parallel-out (PIPO) – This type of register differs slightly from the others in that inputs and outputs of each flip-flop in the array are not interconnected. Each flip-flop takes one bit of the parallel input, stores it for a cycle, and then outputs the data simultaneously with the other flip-flops in the register, creating a parallel output that matches the input. Like the SISO type above, PIPO variants can be used to temporarily store data, or act a time delay device. Universal Shift Register – A configurable Shift Register that can be programmed to act as a SISO, SIPO, PISO or PIPO device, often on the fly.

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS Stock No. 739-0136
Mfr. Part No.MM74HC595MX
kr 5,044
Each (In a Pack of 5)
Units
SOIC Shift Register 8 74HC Surface Mount - Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 166-2453
Mfr. Part No.MM74HC595MX
kr 1,72
Each (On a Reel of 2500)
Units
SOIC Shift Register 8 74HC Surface Mount - Serial/Parallel 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 808-0114
Mfr. Part No.MC74HC589ADTR2G
kr 1,856
Each (On a Tape of 100)
Units
TSSOP Shift Register 8 HC Surface Mount - Parallel to Serial, Serial 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 163-0605
Mfr. Part No.MC74HC589ADTR2G
kr 1,172
Each (On a Reel of 2500)
Units
TSSOP Shift Register 8 HC Surface Mount - Parallel to Serial, Serial 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 186-9947
Mfr. Part No.FS7140-01G-XTD
kr 69,79
Each (In a Pack of 2)
Units
SOIC Clock Generator - - Surface Mount - Serial - 16 3 V 3.6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 806-3131
Mfr. Part No.MC14017BDG
kr 3,98
Each (In a Pack of 25)
Units
SOIC Counter 5 CMOS Surface Mount Decade Up Counter 1 16 -0.5 V 18 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 808-0098
Mfr. Part No.MC74HC164ADTR2G
kr 0,684
Each (On a Tape of 200)
Units
TSSOP Shift Register 8 HC Surface Mount - Serial to Parallel 1 14 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 163-0599
Mfr. Part No.MC74HC4040ADTR2G
kr 1,805
Each (On a Reel of 2500)
Units
TSSOP Counter 12 MC74 Surface Mount Binary Up Counter 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 806-1606
Mfr. Part No.MC74HC4094ADR2G
kr 2,901
Each (On a Tape of 50)
Units
SOIC Shift Register 8 MC74 Surface Mount - Serial 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 739-5194
Mfr. Part No.74VHC595MTCX
kr 3,51
Each (In a Pack of 5)
Units
TSSOP Shift Register 8 74VHC Surface Mount - Serial/Parallel 1 16 2 V 5.5 V 5 x 4.4 x 0.9mm 5mm 4.4mm
RS Stock No. 186-9674
Mfr. Part No.MC74HCT595ADTR2G
kr 2,205
Each (In a Pack of 25)
Units
TSSOP Shift Register 8 HCT Surface Mount - Serial to Parallel - 16 4.5 V dc 5.5 V dc 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm
RS Stock No. 806-3324
Mfr. Part No.MC14569BDWG
kr 7,308
Each (In a Pack of 5)
Units
SOIC W Counter 4 CMOS Surface Mount Divide-By-N Serial/Parallel 2 16 -0.5 V 18 V 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm
RS Stock No. 186-9621
Mfr. Part No.MM74HC164MX
kr 4,706
Each (In a Pack of 25)
Units
SOIC Shift Register - HC Surface Mount - Serial to Parallel - 14 2 V 6 V 8.75 x 4 x 1.5mm 8.75mm 4mm
RS Stock No. 806-2172
Mfr. Part No.MC74AC161DG
kr 1,296
Each (In a Pack of 25)
Units
SOIC Counter 4 AC Surface Mount Binary Up Counter 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 184-4838
Mfr. Part No.MC74HC165ADTR2G
kr 1,182
Each (In a Pack of 100)
Units
TSSOP Shift Register 8 74HC Surface Mount - Serial/Parallel to Serial 1 16 2 V 6 V 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm
RS Stock No. 186-9050
Mfr. Part No.FS7140-01G-XTD
kr 57,037
Each (In a Tube of 48)
Units
SOIC Clock Generator - - Surface Mount - Serial - 16 3 V 3.6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 178-4722
Mfr. Part No.MC14060BDG
kr 3,868
Each (In a Tube of 48)
Units
SOIC Counter, Divider 14 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 186-9084
Mfr. Part No.MC14526BDWG
kr 7,17
Each (In a Tube of 47)
Units
SOIC Counter 1 - Surface Mount Divide-By-N Down Counter - 16 3 V dc 18 V dc 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm
RS Stock No. 186-9090
Mfr. Part No.MC74HC4020ADG
kr 4,03
Each (In a Tube of 48)
Units
SOIC Counter 14 HC Surface Mount Binary - 1 16 2 V 6 V 10 x 4 x 1.5mm 10mm 4mm
RS Stock No. 806-3129
Mfr. Part No.MC14015BDG
kr 4,387
Each (In a Pack of 20)
Units
SOIC Shift Register 4 CMOS Surface Mount Divide-By-N Serial/Parallel 2 16 -0.5 V +18 V 19.55 x 6.85 x 3.43mm 19.55mm 6.85mm