Voltage Translators

Filters

Viewing 1 - 20 of 115 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length
RS Stock No. 186-8323
Mfr. Part No.MC74VHC541DTG
kr 3,494
Each (In a Pack of 25)
Units
VHC - CMOS, TTL -8mA 8mA 3 State 12 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-8357
Mfr. Part No.74VHC244MTCX
kr 1,89
Each (In a Pack of 25)
Units
VHC Buffer - -8mA 8mA 3 State 13.5 ns @ 50 pF Surface Mount TSSOP 20 2 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 166-1638
Mfr. Part No.FXLP34P5X
kr 1,935
Each (On a Reel of 3000)
Units
FXLP Buffer - -2.6mA 2.6mA - 48.6 ns @ 1 V Surface Mount SC-70 5 1 2 x 1.25 x 1mm 1mm 2mm
RS Stock No. 186-7307
Mfr. Part No.MC74VHC541DTG
kr 2,086
Each (In a Tube of 75)
Units
VHC - CMOS, TTL -8mA 8mA 3 State 12 ns @ 50 pF Surface Mount TSSOP 20 1 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS Stock No. 186-8519
Mfr. Part No.74LVTH125MTCX
kr 2,313
Each (In a Pack of 25)
Units
LVTH Buffer - -32mA 64mA 3 State 4.9 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 186-8331
Mfr. Part No.74VHC125MTCX
kr 1,392
Each (In a Pack of 25)
Units
VHC Buffer - -8mA 8mA 3 State 13 ns @ 50 pF Surface Mount TSSOP 14 1 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 186-8463
Mfr. Part No.74LCX541WM
kr 7,099
Each (In a Pack of 10)
Units
LCX Buffer CMOS -24mA 24mA 3 State 7.5 ns @ 50 pF Surface Mount SOIC 20 1 13 x 7.6 x 2.34mm 2.34mm 13mm
RS Stock No. 163-2318
Mfr. Part No.PCA9306FMUTCG
kr 1,848
Each (On a Reel of 3000)
Units
PCA9306 Voltage Bi-Directional 64mA 15mA 3 State 3.3ns Surface Mount UDFN 8 2 1.45 x 1 x 0.5mm 0.5mm 1.45mm
RS Stock No. 186-7308
Mfr. Part No.MC74VHCT245ADTG
kr 2,033
Each (In a Tube of 75)
Units
VHCT Bus Transceiver - -8mA 8mA TTL 9.5 ns @ 50 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm
RS Stock No. 670-9700
Mfr. Part No.FXL2TD245L10X
kr 3,336
Each (In a Pack of 5)
Units
FXL Bus Transceiver - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount MicroPak 10 1 2.1 x 1.6 x 0.5mm 0.5mm 2.1mm
RS Stock No. 186-8533
Mfr. Part No.MC74HC573ADWR2G
kr 2,592
Each (In a Pack of 25)
Units
HC - - 7.8mA 7.8mA 3 State 225 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 163-0513
Mfr. Part No.MC10EPT20DG
kr 62,03
Each (In a Tube of 98)
Units
ECL Translator LVCMOS to LVPECL, LVTTL to LVPECL 50mA - Differential 490ps Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 186-7282
Mfr. Part No.MC74AC540DWG
kr 2,794
Each (In a Tube of 38)
Units
AC Buffer - -24mA 24mA 3 State 8 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 124-1355
Mfr. Part No.FXMA2102L8X
kr 1,935
Each (On a Reel of 5000)
Units
FXMA Voltage Level Translator - - - Open Drain - Surface Mount MicroPak 8 - 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm
RS Stock No. 185-8121
Mfr. Part No.NLSX0102FC2T2G
kr 3,536
Each (On a Reel of 3000)
Units
- Level Translator Bi-Directional -20µA 1mA 3 State 255 ns @ 15 pF Surface Mount Flip-Chip 8 2 1.9 x 0.9 x 0.31mm 0.31mm 1.9mm
RS Stock No. 186-7310
Mfr. Part No.MC74VHCT541ADWG
kr 2,532
Each (In a Tube of 38)
Units
VHC - CMOS, TTL -8mA 8mA 3 State 9 ns @ 50 pF Surface Mount SOIC-WB 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 186-8363
Mfr. Part No.MC74ACT640DWG
kr 18,186
Each (In a Pack of 5)
Units
ACT - - -24mA 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 1 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm
RS Stock No. 186-7234
Mfr. Part No.74ACT244SC
kr 3,051
Each (In a Tube of 38)
Units
ACT - - 24mA 24mA 3 State 10 ns @ 50 pF Surface Mount SOIC 20 2 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 186-7319
Mfr. Part No.MM74HC125M
kr 2,255
Each (In a Tube of 55)
Units
HC Buffer - 7.8mA 7.8mA 3 State 18 ns @ 45 pF Surface Mount SOIC 14 1 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS Stock No. 807-6125
Mfr. Part No.FXMA2102UMX
kr 4,621
Each (In a Pack of 20)
Units
FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount UMLP 8 1 1.4 x 1.2 x 0.525mm 0.525mm 1.4mm