DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 702-3375
Mfr. Part No.SMR5016
kr 64,25
Each
Units
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 708-3239
Mfr. Part No.DRR60016
kr 61,75
Each
Units
- 25 mA @ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +85°C -40°C -40 → +85°C - - 24V dc
RS Stock No. 913-9097
Mfr. Part No.SMR 60110
kr 35,22
Each
Units
- 150 mA Phosphor Bronze 10 Surface Mount Rotary Coded DIP 10000Operations +125°C -60°C -60 → +125°C IP67 250V 42V
RS Stock No. 708-3217
Mfr. Part No.DRS61010
kr 28,44
Each
Units
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Shaft DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 708-3232
Mfr. Part No.DRR60010
kr 48,92
Each
Units
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 913-9100
Mfr. Part No.SMR 61110
kr 54,68
Each
Units
- 150 mA Phosphor Bronze 10 Surface Mount Rotary Coded DIP 10000Operations +125°C -60°C -60 → +125°C IP67 250V 42V
RS Stock No. 918-9890
Mfr. Part No.DBP 8104
kr 13,797
Each (In a Tube of 40)
Units
4PST 25 (Switching) mA, 100 mA Copper 4 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 708-3257
Mfr. Part No.DRR4016
kr 35,48
Each
Units
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - - 15V dc
RS Stock No. 702-3372
Mfr. Part No.SMR13016
kr 70,20
Each
Units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 708-3251
Mfr. Part No.DRS13010
kr 53,05
Each
Units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +75°C -25°C -25 → +75°C - - 5V dc
RS Stock No. 918-9953
Mfr. Part No.DBS 6102
kr 9,663
Each (In a Tube of 81)
Units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 2 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 702-3362
Mfr. Part No.DRS4016
kr 62,51
Each
Units
- 30 mA@ 15 V dc Gold Plated 16 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS Stock No. 918-9935
Mfr. Part No.SBS 61006 T
kr 19,253
Each (On a Reel of 10)
Units
6PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 6 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS Stock No. 702-3366
Mfr. Part No.SMR5010
kr 79,25
Each
Units
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 10 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 918-9893
Mfr. Part No.DBS 61006
kr 20,272
Each (In a Tube of 34)
Units
6PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 6 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS Stock No. 708-3241
Mfr. Part No.DRR3010
kr 60,77
Each
Units
- 30 mA@ 15 V dc Gold Plated 10 Through Hole Rotary Flush DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS Stock No. 913-9071
Mfr. Part No.DRS 3116
kr 58,71
Each
Units
- 30 mA Phosphor Bronze 16 Through Hole Rotary Coded DIP 20000Operations +85°C -40°C -40 → +85°C - 250V 15V dc
RS Stock No. 702-3378
Mfr. Part No.SMR13010
kr 73,38
Each
Units
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 10 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS Stock No. 708-3213
Mfr. Part No.DRS60116
kr 28,44
Each
Units
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS Stock No. 918-9944
Mfr. Part No.SBP 8102
kr 23,314
Each (In a Tube of 70)
Units
2PST 25 (Switching) mA, 100 (Non-Switching) mA Copper 2 Surface Mount Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 100V ac 24 V dc, 50 V dc