Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS Stock No. 410-7290
Mfr. Part No.F2-U1Z/U1Z
kr 1 569,72
Each
Units
- 606 DPST 2NO/2NC Momentary No 2 IP65 - Aluminium - 60mm 190 x 220 x 60mm 190mm
RS Stock No. 410-7098
Mfr. Part No.F1-U1Y
kr 1 020,89
Each
Units
- 606 DPST NO/NC 2 Step No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS Stock No. 410-7256
Mfr. Part No.F1-SU1Z/UV1 D UN
kr 1 857,72
Each
Units
- 616 3PST 2NO/1NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS Stock No. 136-3186
Mfr. Part No.6061500569
kr 2 901,37
Each
Units
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS Stock No. 136-3208
Mfr. Part No.6096197029
kr 5 373,37
Each
Units
- F2 SP4T 2NO/2NC - Yes 1 IP66, IP67 Aluminium Aluminium - 145mm 276 x 250 x 145mm 276mm
RS Stock No. 764-4102
Mfr. Part No.3SE2903-1AA20
BrandSiemens
kr 2 174,28
Each
Units
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS Stock No. 136-3187
Mfr. Part No.6061800012
kr 1 363,53
Each
Units
- F1 SPDT NO/NC - Yes 1 IP65 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS Stock No. 103-1443
Mfr. Part No.F1-U1Z
kr 850,21
Each
Units
- 606 DPST NO/NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS Stock No. 136-3190
Mfr. Part No.6062720020
kr 3 756,88
Each
Units
- F2 SP8T 4NO/4NC 2 Step Yes 1 IP65 Polyamide Aluminium - 145mm 277 x 250 x 145mm 277mm
RS Stock No. 410-7307
Mfr. Part No.F1-U2ZD UN
kr 1 544,21
Each
Units
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS Stock No. 410-7060
Mfr. Part No.F1-U1Z UN
kr 1 071,27
Each
Units
- 606 DPST NO/NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS Stock No. 764-4086
Mfr. Part No.3SE2932-0AB20
BrandSiemens
kr 2 391,71
Each
Units
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS Stock No. 410-7313
Mfr. Part No.F1-U2Z UN
kr 1 330,60
Each
Units
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS Stock No. 410-7076
Mfr. Part No.F1-U2Z D
kr 1 324,22
Each
Units
- 606 4PST 2NO/2NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS Stock No. 764-4089
Mfr. Part No.3SE2912-2AA20
BrandSiemens
kr 2 587,39
Each
Units
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 220 x 156 x 138mm 220mm
RS Stock No. 764-4092
Mfr. Part No.3SE2903-1AB20
BrandSiemens
kr 1 467,64
Each
Units
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS Stock No. 764-4105
Mfr. Part No.3SE2902-0AA20
BrandSiemens
kr 2 065,57
Each
Units
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS Stock No. 136-3184
Mfr. Part No.6061500559
kr 2 487,94
Each
Units
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 70 x 220 x 60mm 70mm
RS Stock No. 410-7335
Mfr. Part No.F3-U1Z/U1Z/U1Z UN
kr 4 396,68
Each
Units
- 606 - 3NO/3NC Momentary Yes 3 IP65 - Aluminium Red 146mm 410 x 250 x 146mm 410mm
RS Stock No. 410-7284
Mfr. Part No.F2-U1Z/U1Z UN
kr 1 988,44
Each
Units
- 606 DPST 2NO/2NC Momentary Yes 2 IP65 - Aluminium Red 146mm 276 x 250 x 146mm 276mm