Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
RS Stock No. 517-854
Mfr. Part No.GPTCND01
BrandZF
kr 81,06
Each
Units
Button Screw 15 A @ 250 V ac SPDT-NO/NC - 3.42 N -20°C +85°C - Silver Alloy - 1000000Operations 1.11N -20 → +85°C
RS Stock No. 517-523
Mfr. Part No.GPTCNC01
BrandZF
kr 97,63
Each
Units
Button Screw 15 A @ 250 V ac SPDT-NO/NC - 3.42 N -20°C +85°C - Silver Alloy - 1000000Operations 1.11N -20 → +85°C
RS Stock No. 320-512
Mfr. Part No.DC1C-C3LC
BrandZF
kr 92,12
Each
Units
Lever Through Hole 6 A @ 250 V ac SPDT-NO/NC IP6K7 0.69 N -40°C +105°C - Silver Alloy - 1000000Operations - -40 → +105°C
RS Stock No. 517-785
Mfr. Part No.GPTCNA01
BrandZF
kr 59,31
Each
Units
Button Screw 15 A @ 250 V ac SPDT-NO/NC - 3.42 N -20°C +85°C - Silver Alloy - 1000000Operations 1.11N -20 → +85°C
RS Stock No. 517-599
Mfr. Part No.DB1C-B1SC
BrandZF
kr 21,80
Each
Units
Simulated Roller Lever Tab 6 A @ 250 V ac SPDT-NO/NC - 0.54 N -40°C +120°C - Gold; Silver Alloy - 15000000Operations - -40 → +120°C
RS Stock No. 848-6320
Mfr. Part No.DC2C-C3LC
BrandZF
kr 68,99
Each
Units
Lever Lead 10 A @ 250 V ac SPDT IP67 340 cN -40°C +120°C V0 Housing AgNi PBT/PET 1000000Operations - -40 → +120°C
RS Stock No. 159-4411
Mfr. Part No.D459-V3AA
BrandZF
kr 20,026
Each (In a Pack of 5)
Units
Button Tab 16 A @ 250 V ac SPDT-NO/NC - 0.98 N -40°C +85°C - Silver Alloy - - - -40 → +85°C
RS Stock No. 868-1903
Mfr. Part No.D443-R1RD-G2
BrandZF
kr 60,21
Each
Units
Roller Lever Quick Connect 10 A @ 125/250 V ac, 6 A @ 30 V dc SPDT IP50 - -40°C +150°C - Silver Alloy Thermoplastic Polyester PET - - -40 → +150°C
RS Stock No. 868-1840
Mfr. Part No.D413-R1RA-G2
BrandZF
kr 55,03
Each
Units
Roller Lever Quick Connect 1 A @ 125 V ac, 500 mA @ 30 V dc SPDT IP50 - -40°C +150°C - Gold Plated Thermoplastic Polyester PET - - -40 → +150°C
RS Stock No. 517-858
Mfr. Part No.DB2C-B1AA
BrandZF
kr 32,84
Each
Units
Button Tab 10.1 A @ 250 V ac SPDT-NO/NC - 2.45 N -40°C +120°C - Gold; Silver Alloy - 15000000Operations - -40 → +120°C
RS Stock No. 294-5905
Mfr. Part No.DC1C-A1AA
BrandZF
kr 37,09
Each
Units
Button Solder 10 A @ 250 V ac SPDT-NO/NC IP6K7 1.96 N -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C
RS Stock No. 517-898
Mfr. Part No.DB1C-D3AA
BrandZF
kr 21,73
Each
Units
Button Through Hole 6 A @ 250 V ac SPDT-NO/NC - 1.47 N -40°C +120°C - Gold; Silver Alloy - 15000000Operations - -40 → +120°C
RS Stock No. 868-1540
Mfr. Part No.GPTCRM11
BrandZF
kr 109,89
Each
Units
Hinge Roller Lever Screw 15 A SPDT IP40 5.6 oz 0 (UL) °C, -5 (VDE) °C +40 (VDE) °C, +55 (UL) °C - Silver Alloy Phenolic - 42.52425gf 0 → +55 (UL) °C, -5 → +40 (VDE) °C
RS Stock No. 517-814
Mfr. Part No.DC2C-A1LC
BrandZF
kr 33,60
Each
Units
Hinge Lever Solder 10.1 A @ 250 V ac SPDT-NO/NC IP6K7 1.18 N -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C
RS Stock No. 706-4307
Mfr. Part No.DC1C-C3LB
BrandZF
kr 88,72
Each
Units
Short Lever Pre-wired 6 A @ 250 V ac SPDT-NO/NC IP6K7 0.78 N -40°C +105°C - Silver Alloy - 1000000Operations - -40 → +105°C
RS Stock No. 868-1749
Mfr. Part No.0E72-40AT
BrandZF
kr 140,34
Each
Units
Button Wire Lead 10.1 A NC, NO - 300 g -40°C +85°C - Silver Alloy Thermoplastic Nylon - - -40 → +85°C
RS Stock No. 868-1824
Mfr. Part No.D449-R1RA-G2
BrandZF
kr 50,67
Each
Units
Roller Lever Quick Connect 10 A @ 125/250 V ac, 6 A @ 30 V dc SPDT IP50 - -40°C +150°C - Silver Alloy Thermoplastic Polyester PET - - -40 → +150°C
RS Stock No. 706-4193
Mfr. Part No.DG23-B3RA
BrandZF
kr 46,57
Each
Units
Roller Lever Left Angle PCB 50 mA @ 30 V dc SPDT-NO/NC - 0.59 N -25°C +85°C - Gold Plated - 1000000Operations - -25 → +85°C
RS Stock No. 159-4449
Mfr. Part No.D459-V3RD
BrandZF
kr 30,598
Each (In a Pack of 5)
Units
Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC - 0.49 N -40°C +85°C - Silver Alloy - - - -40 → +85°C
RS Stock No. 868-1638
Mfr. Part No.0G1301M0
BrandZF
kr 60,92
Each
Units
Button Blade 100 mA SPST-NO - 425 g -40°C +150°C - Gold Plated General Purpose Phenolic - - -40 → +105°C