Push Button Sockets

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Accessory Type For Use With
RS Stock No. 218-8720
Mfr. Part No.18-946
BrandEAO
kr 52,94
Each (In a Pack of 3)
Units
- -
RS Stock No. 664-913
Mfr. Part No.AL-C8V
BrandIdec
kr 22,57
Each (In a Pack of 5)
Units
Plug in Base Push Button Switch
Related Products
Lite-Trap SMT wire to board connectors with a ...
Description:
Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low ...
Gold-plated contacts. Three types of terminals are available; ...
Description:
Gold-plated contacts. Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations. Push-on coloured button caps are available separately Electrical and mounting specifications are as the washable ultra-miniature ...
Stainless steel momentary pushbutton switch. Panel sealed to ...
Description:
Stainless steel momentary pushbutton switch. Panel sealed to IP65Screw terminals. Contact rating: 50mA @ 24V d.c.Minimum switching voltage: 50mV d.c. Contact resistance: 10mΩGold contacts. Mechanical life 500000 operations. Electrical life 300000 operations. Depth behind panel 33, max. panel thickness 6mm, ...
Product description M19 Anti-vandal Switches from Schurter are ...
Description:
Product description M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments. A range of momentary pushbutton switches for 19mm panel holes. Options include case and button materials, ...