Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 314-9300
Mfr. Part No.57-111
BrandITW
kr 101,09
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.1mm 16.1mm 400 mA @ 32 V ac Clear 57 IP67 Silver 125V ac Round Solder
RS Stock No. 173-8523
Mfr. Part No.59-212
BrandITW
kr 64,012
Each (In a Box of 50)
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Square Solder
RS Stock No. 321-240
Mfr. Part No.59-212
BrandITW
kr 77,76
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Square Solder
RS Stock No. 173-8519
Mfr. Part No.59-213
BrandITW
kr 64,545
Each (In a Box of 50)
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Green 125V ac Square Solder
RS Stock No. 321-262
Mfr. Part No.59-213
BrandITW
kr 78,41
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Green 125V ac Square Solder
RS Stock No. 350-305
Mfr. Part No.76-9114/439088
BrandITW
kr 116,12
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Blue 250V ac Round Solder
RS Stock No. 321-278
Mfr. Part No.59-111
BrandITW
kr 89,72
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Black 125V ac Round Solder
RS Stock No. 173-8604
Mfr. Part No.H48M-212B4044
BrandITW
kr 224,896
Each (In a Box of 50)
Units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Blue H48M IP67 White 250V ac Round Solder
RS Stock No. 157-0954
Mfr. Part No.49-59116
BrandITW
kr 89,42
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 16mm 10 A @ 250 V ac Clear 49-59 IP67 Blue 250V ac Dome Wire Lead
RS Stock No. 173-8581
Mfr. Part No.59-111
BrandITW
kr 75,124
Each (In a Box of 50)
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Black 125V ac Round Solder
RS Stock No. 350-282
Mfr. Part No.76-9112/439088
BrandITW
kr 115,21
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Red 250V ac Round Solder
RS Stock No. 122-2944
Mfr. Part No.H48M-212B4044
BrandITW
kr 273,20
Each
Units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 19.56 (Dia.)mm 19.56mm 10 A Blue H48M IP67 White 250V ac Round Solder
RS Stock No. 350-327
Mfr. Part No.76-9116/439088
BrandITW
kr 115,99
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22.5 (Dia.)mm 22.5mm 10 A @ 250 V ac Clear 76-91 IP67 Black 250V ac Round Solder
RS Stock No. 184-9171
Mfr. Part No.59-413G
BrandITW
kr 94,61
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Green 59 IP67 Green 125V ac Dome Solder
RS Stock No. 173-8585
Mfr. Part No.59-112
BrandITW
kr 65,363
Each (In a Box of 50)
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 321-234
Mfr. Part No.59-112
BrandITW
kr 86,26
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Red 125V ac Round Solder
RS Stock No. 315-9745
Mfr. Part No.49-769026
BrandITW
kr 268,92
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 30.5 (Dia.)mm 30.5mm 6 A @ 250 V ac Clear 49-76 IP67 Black 250V ac Dome Wire Lead
RS Stock No. 405-5212
Mfr. Part No.76-9513/4044P
BrandITW
kr 197,51
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount - 32 (Dia.)mm 32mm 10 A @ 250 V ac Clear 76-95 IP67 Purple 250V ac Flat Solder
RS Stock No. 321-789
Mfr. Part No.49-59111
BrandITW
kr 97,61
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 16mm 10 A @ 250 V ac Clear 49-59 IP67 Black 250V ac Round Wire Lead
RS Stock No. 248-8963
Mfr. Part No.59-517
BrandITW
kr 74,13
Each
Units
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.65 (Dia.)mm 13.65mm 400 mA @ 32 V ac Clear 59 IP67 Orange 125V ac Dome Solder