Pilot Lights

Pilot lights, (also known as power indicator lights) can be used to indicate when a machine or industrial process has started or stopped. This could be done by changing the colour of illumination (red/green) or by momentary blinking or flashing. These lights can usually be found on the machine or an easily accessible control panel to allow them to be operated easily. Pilot lights can even be used in hazardous areas dependent on the materials used to create them and those with a high IP rating

RS have a great range of pilot lights which can come as complete units or just the pilot light head. These lights can be replaced and are available in various shapes, colours and sizes and are compatible with various voltages. Versions with LED lamps inside generally have a long lamp life and can last many thousands of hours. Most pilot lights come with the standard module itself, an interchangeable operator and a contact block.

Typical Applications

Pilot lights are indicating lights for machines or instruments and they can also be built into switches. They provide solutions for a variety of requirements and are ideal for highly reliable indication. Some pilot lights have high IP ratings of IP67 meaning they offer complete protection against contact (dust tight) and immersion into water of up to 1 meter in depth. They can be found in a number of places including the following:

  • Automotive
  • Automatic equipment
  • Telephones
  • Condition panels
  • Dashboard lights
  • Commercial buildings

...
Read more Read less

Filters

Viewing 1 - 20 of 541 products
Results per page
Description Price Pilot Light Type Voltage Rating Pilot Light Colour Range Cutout Diameter Lamp Type Mounting Type IP Rating Terminal Type Series Current Rating Pilot Light Shape Pilot Light Material Body Material
RS Stock No. 909-2455
BrandRS PRO
kr 34,03
Each
Units
Pilot Light Complete Unit 230V ac Red - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 763-7946
BrandRS PRO
kr 46,09
Each
Units
Pilot Light Complete Unit 230V ac Red - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 909-2443
BrandRS PRO
kr 34,03
Each
Units
Pilot Light Complete Unit 24V ac/dc Red - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2519
BrandRS PRO
kr 68,16
Each
Units
Pilot Light Complete Unit 12V ac/dc Red - 22mm LED Panel Mount IP65 Screw LEDtec 20mA Round - -
RS Stock No. 763-7949
BrandRS PRO
kr 46,09
Each
Units
Pilot Light Complete Unit 230V ac Green - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 909-2433
BrandRS PRO
kr 34,03
Each
Units
Pilot Light Complete Unit 24V ac/dc Green - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2556
BrandRS PRO
kr 91,64
Each
Units
Pilot Light Complete Unit 24V ac/dc Red - 22mm LED Panel Mount IP30 Screw LEDtec 20mA Round - -
RS Stock No. 763-7918
BrandRS PRO
kr 43,31
Each
Units
Pilot Light Complete Unit 24V ac/dc Green - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 909-2449
BrandRS PRO
kr 33,38
Each
Units
Pilot Light Complete Unit 12V ac/dc Red - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2430
BrandRS PRO
kr 33,38
Each
Units
Pilot Light Complete Unit 12V ac/dc Green - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2480
BrandRS PRO
kr 35,01
Each
Units
Pilot Light Complete Unit 230V ac Yellow - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2477
BrandRS PRO
kr 33,38
Each
Units
Pilot Light Complete Unit 24V ac/dc Yellow - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 909-2424
BrandRS PRO
kr 35,01
Each
Units
Pilot Light Complete Unit 24V ac/dc Blue - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 791-8589
BrandRS PRO
kr 40,33
Each
Units
Pilot Light Complete Unit 12V ac/dc Amber - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 909-2446
BrandRS PRO
kr 34,03
Each
Units
Pilot Light Complete Unit 230V ac Green - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -
RS Stock No. 763-7909
BrandRS PRO
kr 42,01
Each
Units
Pilot Light Complete Unit 24V ac/dc Red - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 763-7952
BrandRS PRO
kr 45,38
Each
Units
Pilot Light Complete Unit 230V ac Amber - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 791-8582
BrandRS PRO
kr 43,88
Each
Units
Pilot Light Complete Unit 12V ac/dc Green - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 763-7933
BrandRS PRO
kr 45,63
Each
Units
Pilot Light Complete Unit 110V ac Amber - 22mm LED Panel Mount IP65 Screw LEDtec - Round - -
RS Stock No. 909-2459
BrandRS PRO
kr 34,90
Each
Units
Pilot Light Complete Unit 12V ac/dc White - 16mm LED Panel Mount IP40 Screw LEDtec16 20mA Round - -