Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.Switching OperationsTypically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include: Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off. Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications. Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.Mounting TypesSlide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS Stock No. 878-0303
Mfr. Part No.48ASSP1S1M1QBT
BrandGrayhill
kr 30,538
Each (In a Pack of 10)
Units
Single Pole Double Throw (SPDT) PCB Latching 5 A 10mΩ - Solder Lug Slide 6.6mm Gold over Silver Plated Copper Alloy 19.56mm 11.43mm 30000 (Electrical)Cycles 6.6 x 19.56 x 11.43mm
RS Stock No. 876-7515
Mfr. Part No.78B02ST
BrandGrayhill
kr 16,121
Each (In a Pack of 10)
Units
Single Pole Single Throw (SPST) PCB - 150 mA - - - Slide - Gold over Nickel Plated Brass - - 2000Operations -
RS Stock No. 878-0307
Mfr. Part No.48BFSP1M6QT
BrandGrayhill
kr 31,51
Each
Units
Single Pole Double Throw (SPDT) PCB Latching 3 A 10mΩ - Pc Pin Slide 5.08mm Gold over Silver Plated Copper Alloy 10.16mm 11.89mm 30000 (Electrical)Cycles 5.08 x 10.16 x 11.89mm
RS Stock No. 876-7540
Mfr. Part No.90HBW04PRT
BrandGrayhill
kr 23,706
Each (In a Pack of 750)
Units
Single Pole Single Throw (SPST) PCB - 100 mA - - - Slide - Gold over Nickel Plated Copper Alloy - - 2000Operations -
RS Stock No. 876-7543
Mfr. Part No.78B03ST
BrandGrayhill
kr 16,78
Each (In a Pack of 10)
Units
Single Pole Single Throw (SPST) PCB - 150 mA - - - Slide - Gold over Nickel Plated Brass - - 2000Operations -
RS Stock No. 876-7537
Mfr. Part No.78B06ST
BrandGrayhill
kr 18,275
Each (In a Pack of 10)
Units
Single Pole Single Throw (SPST) PCB - 150 mA - - - Slide - Gold over Nickel Plated Brass - - 2000Operations -
RS Stock No. 876-7530
Mfr. Part No.90HBW08PRT
BrandGrayhill
kr 30,327
Each (In a Pack of 750)
Units
Single Pole Single Throw (SPST) PCB - 100 mA - - - Slide - Gold over Nickel Plated Copper Alloy - - 2000Operations -
RS Stock No. 878-0316
Mfr. Part No.78B04ST
BrandGrayhill
kr 17,278
Each (In a Pack of 10)
Units
Single Pole Single Throw (SPST) PCB - 150 mA - - - Slide - Gold over Nickel Plated Brass - - 2000Operations -