Ultrasonic Leak Detectors

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Battery Type Battery Life Dimensions Display Size Display Type Field of View IP Rating Model Number Weight
RS Stock No. 196-2991
Mfr. Part No.CC-ULD-400-EUR
kr 1 425,00
Each
Units
- - - - - - IP40 - 960g
RS Stock No. 196-2988
Mfr. Part No.ULD-420-EUR
kr 9 499,00
Each
Units
- - 36.72 x 48.96mm 2.5in LCD - IP40 - 235g
RS Stock No. 196-2986
Mfr. Part No.ULD-410-EUR
kr 7 999,00
Each
Units
- - 36.72 x 48.96mm 2.5in LCD - IP40 - 235g
RS Stock No. 187-6163
Mfr. Part No.ii900
BrandFluke
kr 168 999,00
Each
Units
- 2 hours 186 x 322 x 68mm 7in - 65° - ii900 1.7kg
RS Stock No. 196-2989
Mfr. Part No.ULD-400-RE
kr 7 360,00
Each
Units
4 x 1.5 V AA (LR6) alkaline batteries 105 hours 183 x 75 x 43mm - - - IP40 - 235g
RS Stock No. 196-2990
Mfr. Part No.ULD-400-TE
kr 1 900,00
Each
Units
2 x 1.5 V AAA (LR03) alkaline batteries 60 hours 137 x 65 x 33mm - - - IP40 - 152g
Related Products
The RS PRO GS-5800 W/GS-400, EA-100 is a ...
Description:
The RS PRO GS-5800 W/GS-400, EA-100 is a great value ultrasonic detector which locates the source of the ultrasonic emissions generated by gas or air leaks. This device has many great features including a bar LED display panel and audible ...
Ultrasonic sound (20 k. Hz to 100 k. ...
Description:
Ultrasonic sound (20 k. Hz to 100 k. Hz) is generated by turbulence created by air or a gas forced through a small orifice. Ultrasonic sound is very directional in nature and can be used pinpoint the exact location of ...
The ultrasonic leak detector is designed to detect ...
Description:
The ultrasonic leak detector is designed to detect leaks in compressed air systems, vacuum systems and steam traps extra. The TMSU1 uses a tiny microphone sensitive to detect high frequency ultrasounds generated from high-pressure gas escaping into a low-pressure environment. ...