Liquid Analysis

We stock a comprehensive range of professional liquid analysis equipment, ranging from hydrometers and conductivity meters to refractometers and water pH analysis kits. Our leading brands include respected manufacturers like Hanna Instruments, Brannan, Georg Fischer, Jumo, and RS Pro.

What are the best uses of different liquid analysis tools?

  • Conductivity meters are commonly used for hydroponics, aquaculture and freshwater systems in agricultural, wastewater management and water conditioning applications.
    • They measure the level of electrical conductivity in a solution to indicate the quantities of nutrients, salts or impurities it contains. The closer a solution gets to distilled water (i.e. extremely pure), the lower its electrical conductivity rating.
    • Conductivity meters work by dropping a small two-electrodes probe into the solution, passing a small current from one to the other, and measuring the percentage of current transferred through the liquid medium.

  • Hydrometers are most often used in laboratory and testing/conditioning applications.
    • They work using a floating weighted bulb attached to a glass tube (rather like a (similar to laboratory cylinder).
    • The device takes a density/specific gravity reading from the solution at the point where it breaks the surface.

  • pH meters (or potentiometric pH meters) are used in a wide range of industries and applications, from food production and laboratory experiments to municipal water calibration and harsh environment testing.
    • They use electrodes to measure the hydrogen-ion level in water-based solutions, indicating the acidity or alkalinity of the liquid via transferred voltage.
    • They’re available in various formats, including pocket testers, portable pH meters, bench meters and test kits.

  • Refractometers (handheld/digital) are used across the food, agricultural, chemical, and manufacturing industries.
    • They measure the concentration levels of aqueous solutions.
    • They do this by analysing the angle of light refraction through a few drops of liquid, and plotting it on a refractive index.
We also sell a full range of pH/water analysis strips, kits and calibration solutions, as well as electrodes and other water meter accessories.
Related Products
Di. St 3: Water conditioning (softener, demineralisation, aquariums, ...
Description:
Di. St 3: Water conditioning (softener, demineralisation, aquariums, pollution control),Di. St 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking. High ...
Featuring a microcomputer circuit to ensure maximum accuracy ...
Description:
Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with ...
Microprocessor based testers for determination of electrical conductivity ...
Description:
Microprocessor based testers for determination of electrical conductivity or Total Dissolved Solids within liquids. All units equipped with a custom microprocessor, guaranteeing high accuracy and linearity over the measurement range. Automatic calibration function. Automatic temperature compensation. Primo 2 ...
It is lightweight, compact and waterproof, ideal for ...
Description:
It is lightweight, compact and waterproof, ideal for routine field checks. Equipped with a 2-level display, HI991300 simultaneously displays pH or conductivity (or TDS) and temperature. Supplied with a robust multi-parameter probe with excellent resistance to aggressive media, it allows ...