Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS Stock No. 735-6195
Mfr. Part No.P01196733
kr 2 274,11
Each
Units
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 60MΩ 1mF +760°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS Stock No. 735-6199
Mfr. Part No.P01196733
kr 2 044,11
Each
Units
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 60MΩ 1mF +760°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS Stock No. 778-2847
Mfr. Part No.CA 5277
kr 3 600,12
Each
Units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 10kHz
RS Stock No. 778-1062
Mfr. Part No.P01196777
kr 2 951,12
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 20kHz
RS Stock No. 778-2844
Mfr. Part No.CA 5277
kr 3 370,12
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 10kHz
RS Stock No. 740-6468
Mfr. Part No.P01196733
kr 1 625,11
Each
Units
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 1mF +760°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 3kHz
New
RS Stock No. 192-5970
Mfr. Part No.P01191740Z
kr 947,41
Each
Units
Handheld 200mA ac 200mA dc RSCAL 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - -
New
RS Stock No. 192-5971
Mfr. Part No.P01191740Z
kr 1 177,41
Each
Units
Handheld 200mA ac 200mA dc UKAS 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - -
RS Stock No. 799-9023
Mfr. Part No.P01191740Z
kr 528,41
Each
Units
Handheld 200mA ac 200mA dc - 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - -
RS Stock No. 778-2796
Mfr. Part No.CA 5273
kr 2 712,10
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 3kHz
RS Stock No. 778-2790
Mfr. Part No.CA 5273
kr 2 942,10
Each
Units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 3kHz
RS Stock No. 778-1065
Mfr. Part No.P01196773
kr 2 293,10
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 50kHz
RS Stock No. 735-6158
Mfr. Part No.P01196731
kr 1 685,19
Each
Units
Handheld 600A ac 600A dc RSCAL 1000V ac 1000V dc 60MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance Yes - 3 kHzkHz
RS Stock No. 778-2813
Mfr. Part No.CA 5275
kr 3 090,96
Each
Units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 60mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance Yes - 10kHz
New
RS Stock No. 192-5952
Mfr. Part No.P01191755
kr 1 366,84
Each
Units
Handheld - - UKAS 1000V ac 1000V dc 30MΩ 30mF - - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance - - -
RS Stock No. 778-1068
Mfr. Part No.P01196775
kr 2 671,96
Each
Units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 60mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 20kHz
New
RS Stock No. 192-5972
Mfr. Part No.P01191757
kr 2 313,30
Each
Units
Handheld 300A ac - RSCAL 1000V ac 1000V dc 30MΩ 30mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - -
RS Stock No. 740-6464
Mfr. Part No.P01196731
kr 1 266,19
Each
Units
Handheld 600A ac 600A dc - 1000V ac 1000V dc 60MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance Yes - 3kHz
RS Stock No. 133-6520
Mfr. Part No.P01191757
kr 1 894,30
Each
Units
Handheld 300A ac - - 1000V ac 1000V dc 30MΩ 30mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - -
New
RS Stock No. 192-5951
Mfr. Part No.P01191755
kr 1 136,84
Each
Units
Handheld - - RSCAL 1000V ac 1000V dc 30MΩ 30mF - - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance - - -