Multimeter Fuses

Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They function as a replacement part when the existing fuse blows and protects the multimeter in the event of current overload. Multimeters are electronic testing devices that can measure voltage, current and resistance in a wide array of small-scale domestic appliances, or large-scale industrial machines.

How do multimeter fuses work?

Multimeters are handy tools to have for home renovations. They're portable, easy to use and let you carry out tests on plug sockets and lighting systems, for example. Both analogue and digital multimeters use multimeter fuses. The fuses contain a thin strand of wire with a low melting point. If the current running through the multimeter is too great, the fuse will melt, breaking the circuit. It's a basic method of circuit protection but a very effective safeguarding device found in all electrical systems.

Choosing the right multimeter fuses

Your choice of multimeter fuses will depend on the make, model and type of multimeter you're using. Various amperages and voltages ratings are available, and replacement fuses can be bought individually or in multipacks. It is always best to follow the manufacturers' advice as to which fuse is the most suitable replacement for the existing one.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price For Use With Current Voltage Breaking Capacity Material Dimensions Diameter Length Model Number p Accessory Type
RS Stock No. 161-1530
BrandRS PRO
kr 28,767
Each (In a Pack of 3)
Units
RS PRO GS38 Fused Test Leads 500mA 1000V 50kA - 6.3 x 32mm 6.3mm 32mm - Fuse
RS Stock No. 201-0251
Mfr. Part No.FUSE-440MA/1000V B1
BrandFluke
kr 60,82
Each
Units
Series III 440mA 1000V 10kA HBC Ceramic 10.3 (Dia.) x 35mm 10.3mm 35mm 1640597 Fuse
RS Stock No. 301-2416
Mfr. Part No.FUSE-11A/1000V B1
BrandFluke
kr 111,66
Each
Units
Series III 11A 1000V 20kA HBC Ceramic 10.3 (Dia.) x 38mm 10.3mm 38mm 1641131 Fuse
RS Stock No. 323-6965
Mfr. Part No.686527
BrandFluke
kr 138,50
Each
Units
715 Series 125mA 250V - - - - - 686527 Fuse
RS Stock No. 606-3782
Mfr. Part No.Z109L
kr 924,07
Each
Units
Metrahit 2, Metrahit 28S, Metrahit 29S, Metrahit ENERGY, Metrahit ETECH, Metrahit EXTRA, Metrahit OUTDOOR, Metrahit PRO, Metrahit TECH, Metrahit WORLD, Metrahit X-TRA 10A 1000V 30kA - 10 (Dia.) x 32mm 10mm 38mm Z-109L Fuse
RS Stock No. 384-257
Mfr. Part No.Z109C
kr 68,49
Each (In a Pack of 10)
Units
Metrahit 2, Metrahit 23S, Metrahit 24S, Metrahit 25S, Metrahit 26S/M, Metrahit 27i/M, Metrahit 28S, Metrahit 29S, Metrahit ENERGY 1.6A 1000V 10kA - 6.3 (Dia.) x 32mm 6.3mm 32mm Z-109C Fuse
RS Stock No. 337-5284
Mfr. Part No.0BLS003.T
BrandLittelfuse
kr 87,584
Each (In a Pack of 5)
Units
25 Series, 8060A, 8062A Series 3A 600V 10kA HBC Ceramic 10.31 (Dia.) x 34.925mm 10.31mm 34.925mm BLS 3 Fuse
RS Stock No. 669-9306
Mfr. Part No.AT0095
BrandMetrix
kr 404,42
1 Lot of 5
Lot(s)
- 10A 600V - - 6.3 (Dia.) x 32mm 6.3mm 32mm AT0095 Fuse
RS Stock No. 384-241
Mfr. Part No.Z109B
kr 93,494
Each (In a Pack of 10)
Units
Metrahit 24S, Metrahit 25S, Metrahit 26S/M 16A 1000V 30kA - 10 (Dia.) x 38mm 10mm 38mm Z-109B Fuse
RS Stock No. 254-8166
Mfr. Part No.DX02007
BrandCatu
kr 369,30
Each (In a Pack of 2)
Units
- 1A 500V 100kA - - - 80mm DX2007 Fuse
RS Stock No. 481-0980
Mfr. Part No.RSMTL1015
BrandMartindale
kr 82,73
1 Bag of 3
Bag(s)
- 500mA - - - 6.35 (Dia.) x 32mm 6.35mm 32mm MTL1015 Fuse