1 mm Connector Test Leads

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Current Rating Colour Connector A Stackable Connector B Stackable Connector A Gender Connector A Orientation Connector B Gender Connector B Orientation Contact Material Insulation Material Lead Length Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS Stock No. 261-5288
Mfr. Part No.28.0028-030-21
BrandStaubli
kr 37,59
Each
Units
6A Black - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 405-348
Mfr. Part No.28.0026-030-21
BrandStaubli
kr 53,04
Each
Units
3A Black Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 261-5272
Mfr. Part No.28.0028-030-22
BrandStaubli
kr 36,29
Each
Units
6A Red - - Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
RS Stock No. 405-332
Mfr. Part No.28.0026-030-22
BrandStaubli
kr 53,04
Each
Units
3A Red Yes Yes Male Straight Male Straight Copper Alloy PVC 30cm +70°C -10°C -10 +70 °C
Related Products
From Hirschmann Test & Measurement, this MKL measuring ...
Description:
From Hirschmann Test & Measurement, this MKL measuring lead features two insulated sockets for a pin Ø 0.64 mm and a rod Ø 0.64 mm. The contact spring is made from copper beryllium gold-plated and the jack dimensions measure 2.5 ...
FAL series test leads terminated either end with ...
Description:
FAL series test leads terminated either end with 4 mm diameter MULTILAM plugs with a rating of 30 VAC/15A, 60VDC/15A. These test leads are 0.75mm2 diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. ...
Also Shock-Proof Versions for Use Up to 1000 ...
Description:
Also Shock-Proof Versions for Use Up to 1000 V.Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.Highly Flexible Leads with Double Insulation for Double Safety.Reliable Solutions for Adaption to Safety Technology Required By the Trade ...