Air Hammers

An air hammer, also referred to as an air chisel, is a robust pneumatic hand tool used to carve in stone or cut metal objects. Air hammers have been designed to take away the effort of using a hammer by doing the work for you. They have ergonomic handles allowing them to be efficient, comfortable and ideal for heavy-duty applications.
Various tools can be used with an air hammer including a ball joint separator, exhaust pipe cutter, tapered punch and a rubber bushing splitter.

Features
Air hammers have many features which allow them to be suitable for many different tasks.
• Variable speed actuation trigger
• Reinforced housing for durability
• Built in power regulator
• Quick change chuck
• High speed
• Comfortable grip
Isolated cylinders to reduce vibration

Types of Chisels
There are several different types of chisels available for air hammers:
• Pointed for concrete and masonry
• Flat for general chiselling, panel cutting, v-groove for woodworking
• Punch for driving in pins.

Uses for Air Hammers
As an air hammer can accept different tools depending on the required function, air hammers can be used for many applications. They are used for sheet metal cutting, channelling in concrete, block work, front-end jobs, general bolt cutting, pin driving on cars or trucks, structural maintenance and body shearing work.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Impact Rate Chisel Size Length Air Inlet BSP Model Number
RS Stock No. 739-8402
BrandRS PRO
kr 578,29
Each
Units
3000bpm - 175mm 1/4in APT517
RS Stock No. 137-0907
BrandRS PRO
kr 566,19
Each
Units
2900bpm - - - -
RS Stock No. 137-0893
BrandRS PRO
kr 2 715,39
Each
Units
2900bpm - 217mm 1/4in -
RS Stock No. 181-2903
Mfr. Part No.TAH0952100VD
BrandPREVOST
kr 1 616,14
Each
Units
2100bpm 10.2mm 283mm 1/4in TAH0952100VD
Related Products
Pistol-grip handle Supplied with a set of 19 ...
Description:
Pistol-grip handle Supplied with a set of 19 needles, diam. 3 mm. Comfortable grip. Suitable for prolonged work in difficult conditions. ApplICat. IonsStripping of rust, welding, layers of paint and other coatings using a hammering action. Also used in certain ...
These ball pein hammers are from the non-sparking ...
Description:
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.What is Non-Sparking?The EGA Master ...
Brushed motor delivers power up to 1000W for ...
Description:
Brushed motor delivers power up to 1000W for optimum performance, with a no load speed of 820 rpm and 4.2J impact energy 3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications Rotation stop mode for ...
The Picard DIN 1041 German machinists lump hammer ...
Description:
The Picard DIN 1041 German machinists lump hammer comes with 12in wooden handle and it weighs 300g. It is used for demolition or driving large objects. • Blade length is 2.5cm (1in)• Face diameter is 2.5cm (1in)• Head length is ...