Air Sanders

Powered by compressed air, air sanders are a reliable and versatile tool that can be used in a range of applications. Interchangeable pad bases allow the user to sand both small and large projects effectively and with ease. The hook and loop sanding pads are quick to change to allow the most efficient working conditions. Aside from traditional grit based pads, buffing and polishing pads can be attached to the sander base with either a hook and loop system, thread mount or an elasticated bonnet. When buying an air sander always ensure to work at the sanders rated pressure and use the correct hose connection to avoid air leaks or hose failure.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Pad Size Speed Vibration Level Weight Model Number Air Inlet BSP
RS Stock No. 739-8430
BrandRS PRO
kr 1 217,39
Each
Units
2in 16500rpm 3.8m/s² 340g APT902 1/4in
RS Stock No. 137-0898
BrandRS PRO
kr 3 036,69
Pr. Set
Set(s)
76.2mm 16000rpm 2.05m/s² 810g - 1/4in
RS Stock No. 739-8408
BrandRS PRO
kr 729,60
Each
Units
152mm 10000rpm 4.4m/s 2.7kg APT720 1/4in
RS Stock No. 137-0897
BrandRS PRO
kr 2 624,57
Each
Units
76.2mm 2100rpm 2.5m/s² 810g - 1/4in
RS Stock No. 137-0896
BrandRS PRO
kr 2 624,67
Each
Units
76.2mm 16000rpm 6.4m/s² 810g - 1/4in
RS Stock No. 137-0895
BrandRS PRO
kr 2 740,26
Each
Units
152.4mm 12000rpm 2.86m/s² 710g - 1/4in
Related Products
75 mm belt sander for high performance sanding, ...
Description:
75 mm belt sander for high performance sanding, surfacing and cleaning of wood, plastics and metals. Also suitable for vertical and overhead operations.Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing ...
DeWALT DWE6411 1/4 sheet palm sander has a ...
Description:
DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The ...
150mm RANDOM ORBIT SANDER Random orbit sander designed ...
Description:
150mm RANDOM ORBIT SANDER Random orbit sander designed for easy handling Particularly powerful, quiet and clean The random orbit motion plus rotation ensures the finest sanding with high sanding performance For Sanding & Polishing wood, metal and plastic, paint and ...
The random orbit motion plus rotation ensures the ...
Description:
The random orbit motion plus rotation ensures the finest finish with high sanding performance. Aluminium bearing flange for long lifetime and high running smoothness. Control Electronic and speed preselection, i.e. the right speed for every application.