Rivet Guns

A rivet gun, also known as a pneumatic hammer, is a tool used to drive rivets. The rivet gun is pushed on to the pin of the rivet, as the gun is operated the pin head is pulled into the rivet and the end of the rivet is expanded. The pin breaks off leaving the rivet permanently fixed in position holding the two pieces of material together.
Rivet Gun Types
Rivet guns vary in size and shape and have a variety of handles and grips.
Pneumatic rivet guns - Regulated air passes through a throttle valve which is typically controlled by a trigger in the hand grip. When the trigger is squeezed, the throttle valve opens, allowing the pressurized air to flow into the piston. The provides a higher amount of force to the rivet reducing risk of damage and creating uniformity in the positioning and depth of the rivets.
Slow-hitting gun - For use on hard rivets, slow-hitting rivet guns deliver repeated blows to the rivet as long as the trigger is compressed. Averaging approximately 2,500 bpm (blows per minute) offering increased control, accuracy and less kick than guns that deliver a single blow.
Fast-hitting gun – These operate in a similar way to the slow-hitting versions, but at a higher rate of speed. The faster blows are less intense than the slower blows, making this type of gun more appropriate for rivets made of softer materials.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Length Weight Maximum Rivet Size Air Inlet BSP Model Number
RS Stock No. 739-8427
BrandRS PRO
kr 3 215,01
Each
Units
175mm 1.6kg 3/16 in 1/4in APT690
RS Stock No. 763-0790
Mfr. Part No.BP125
BrandBahco
kr 3 713,03
Each
Units
290mm 2kg 6.4 mm - BP125
RS Stock No. 468-3564
Mfr. Part No.580-701
BrandMTI
kr 1 144,38
Each
Units
- - 4.8 mm - -
New
RS Stock No. 198-1787
Mfr. Part No.HN02
BrandTeng Tools
kr 1 315,70
Each
Units
30mm 800g - - HN02
New
RS Stock No. 198-1848
Mfr. Part No.HR01
BrandTeng Tools
kr 710,34
Each
Units
30mm 600g 4.8 mm - HR01
RS Stock No. 181-2922
Mfr. Part No.TAR 481220
BrandPREVOST
kr 1 774,46
Each
Units
273mm 1.5kg 4.8 mm mm 1/4 BSPF TAR 481220
RS Stock No. 181-2923
Mfr. Part No.TAR 641895
BrandPREVOST
kr 4 187,20
Each
Units
273mm 2.1kg 6.4 mm mm 1/4 BSPF TAR 641895
New
RS Stock No. 192-3666
BrandRS PRO
kr 270,73
Each
Units
265mm 560g 4.8 mm - -
Related Products
Special version designed for removing dust, debris and ...
Description:
Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deep. Plastic probe jets high pressure air into the hole to dislodge particles which are safely sucked away by the main nozzle. Main nozzle ...
A range of OSHA nozzle blow guns with ...
Description:
A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. ...
Prevost blow gun kit comprising of a 4m ...
Description:
Prevost blow gun kit comprising of a 4m polyurethane coiled airline and ergonomic 27102 air gun with metal nozzle. • Smooth shape and finish prevents dust and filings build up on trigger and case. • Directional jet • Brass insert ...
Quickly transforms a quick-release coupling into a safety ...
Description:
Quickly transforms a quick-release coupling into a safety blowgun. Direct connection to all 6-mm diameter Stäubli compressed air quick-release couplings for fast, easy incorporation into your installation.Coupling acts as blowgun handle.Practical. Blowgun can easily be hung on the parking bracket, ...