End Mills

An end mill is a type of cutting tool that is used in milling applications.
They have cutting edges on the end and sides of the shank enabling them to cut in all directions.
The purpose of an end mill
The end mill remove material by their movement within the milling machine or from the cutter’s shape.
The number of flutes (spirals on the end mill) give different results
• 2 flute allows maximum space for chip ejection and is used for general milling operations
• 3 flute is an excellent choice for slotting, it has a larger cross section and is used in general milling operations
• 4, 5, 6 and 8 flute can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finish
End cut types
• Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.
• Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.

Shank Types
• End mills with a plain shank are used with a collet style holder and are the most common shank type
• End mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotating

Typical applications
End mills are used for profiling milling, face milling, tracer milling, semi-finishing and finishing.

...
Read more Read less

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Cutter Diameter Cut Length Number of Flutes Material Overall Length Shank Type Shank Diameter Centre Cutting Diameter Tolerance
RS Stock No. 666-6700
Mfr. Part No.S9046.0
BrandDormer
kr 187,42
Each
Units
6mm 19mm 4 Solid Carbide 57 mm Plain 6 mm Yes H12
RS Stock No. 523-0593
BrandRS PRO
kr 90,95
Each
Units
5mm 12.5mm 3 HSS 44.5 mm Weldon 6 mm - -
RS Stock No. 523-0436
BrandRS PRO
kr 85,00
Each
Units
1mm 2mm 3 HSCo 24.5 mm Weldon 6 mm - -
RS Stock No. 866-0622
Mfr. Part No.32A3R042B32-SLN12-C
BrandPramet
kr 2 755,97
Each
Units
32mm 42mm 3 - 103 mm Weldon 32 mm - H6
RS Stock No. 666-6710
Mfr. Part No.S90410.0
BrandDormer
kr 351,91
Each
Units
10mm 22mm 4 Solid Carbide 72 mm Plain 10 mm Yes H12
RS Stock No. 728-7939
Mfr. Part No.C27315.0
BrandDormer
kr 1 224,22
Each
Units
15mm 53mm 4 HSCo 110 mm Weldon 12 mm Yes K10
RS Stock No. 523-0600
BrandRS PRO
kr 76,62
Each
Units
6mm 16mm 3 HSS 48 mm Weldon 6 mm - -
RS Stock No. 523-0515
BrandRS PRO
kr 81,75
Each
Units
6mm 9.5mm 3 HSCo 36 mm Weldon 6 mm - -
RS Stock No. 666-6697
Mfr. Part No.S9044.0
BrandDormer
kr 159,51
Each
Units
4mm 14mm 4 Solid Carbide 50 mm Plain 4 mm Yes H12
RS Stock No. 523-0537
BrandRS PRO
kr 76,62
Each
Units
2mm 4.5mm 3 HSS 29 mm Weldon 6 mm - -
RS Stock No. 728-7932
Mfr. Part No.C2735/8
BrandDormer
kr 1 149,56
Each
Units
5/8in 63mm 4 HSS-E-PM 123 mm Weldon 16 mm - K10
RS Stock No. 523-0464
BrandRS PRO
kr 81,44
Each
Units
2.5mm 4mm 3 HSCo 26 mm Weldon 6 mm - -
RS Stock No. 666-6681
Mfr. Part No.S9042.0
BrandDormer
kr 152,53
Each
Units
2mm 6mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 666-6693
Mfr. Part No.S9043.0
BrandDormer
kr 139,57
Each
Units
3mm 12mm 4 Solid Carbide 38 mm Plain 3 mm Yes H12
RS Stock No. 728-7917
Mfr. Part No.C27310.0
BrandDormer
kr 477,53
Each
Units
10mm 45mm 4 HSCo 95 mm Weldon 10 mm Yes K10
RS Stock No. 666-6707
Mfr. Part No.S9045.0
BrandDormer
kr 172,47
Each
Units
5mm 16mm 4 Solid Carbide 50 mm Plain 5 mm Yes H12
RS Stock No. 359-6841
Mfr. Part No.C273-4.50
BrandDormer
kr 298,08
Each
Units
4.5mm 19mm 4 HSCo 63 mm Weldon 6 mm Yes K10
RS Stock No. 523-0492
BrandRS PRO
kr 71,12
Each
Units
4mm 6.5mm 3 HSCo 32.5 mm Weldon 6 mm - -
RS Stock No. 728-7992
Mfr. Part No.C24715.0
BrandDormer
kr 980,97
Each
Units
15mm 26mm 4 HSCo 83 mm Weldon 12 mm Yes K10
RS Stock No. 523-0521
BrandRS PRO
kr 85,63
Each
Units
1.5mm 4mm 3 HSS 28 mm Weldon 6 mm - -
Related Products
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
A range of standard length and long series ...
Description:
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters. Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors.
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...
HSCo-XP flatted shank for machining profiles and steps, ...
Description:
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life. Superior edge strength and rigidity resulting in improved surface finish and ...