Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 763-8150
Mfr. Part No.13 96 200
BrandKnipex
kr 559,77
Each
Units
- 2.5 mm² - 200 mm - Tool Steel - - Yes - - - - -
RS Stock No. 157-6205
Mfr. Part No.13 01 160
BrandKnipex
kr 324,00
Each
Units
Medium Hard Wire; Hard Wire Medium Hard Wire: 2.5 mm; Hard Wire: 1.6 mm - 160 mm - Vanadium Electric Steel - 1.6mm - - - - - -
RS Stock No. 705-5934
Mfr. Part No.03 01 180
BrandKnipex
kr 134,09
Each
Units
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.4 mm; Hard Wire: 2.2 mm; Stranded Wire: 12 mm - 180 mm - Tool Steel - 2.2mm - 12mm - - - -
RS Stock No. 239-8422
Mfr. Part No.2628S-180
BrandBahco
kr 310,57
Each
Units
Iron Wire; Piano Wire Iron Wire: 2.5 mm; Piano Wire: 2 mm - 180 mm 36mm Alloy Steel - - - - - 2mm - -
RS Stock No. 763-8157
Mfr. Part No.13 92 200
BrandKnipex
kr 498,46
Each
Units
- 2.5 mm² - 200 mm - Tool Steel - - - - - - - -
RS Stock No. 158-5293
Mfr. Part No.02 06 180
BrandKnipex
kr 292,10
Each
Units
Hard Wire; Piano Wire; Stranded Wire Hard Wire: 2.5 mm; Piano Wire: 2 mm; Standard Wire: 11.5 mm - 180 mm - Tool Steel - 2.5mm - - - 2mm - -
RS Stock No. 124-5815
Mfr. Part No.08 26 145
BrandKnipex
kr 269,67
Each
Units
Copper Wire Copper Cable: 8 mm, Hard Wire: 2 mm, Medium Hard Wire: 3 mm - 145 mm - Chrome Plated Steel - 2mm Yes - - - - -
RS Stock No. 158-5300
Mfr. Part No.03 06 180
BrandKnipex
kr 244,74
Each
Units
Steel Wire; Spring Wire Steel Wire: 2.2 mm; Spring Wire: 2.2 mm - 180 mm - Chrome Vanadium Steel - - Yes - - - - 2.2mm
RS Stock No. 539-003
BrandRS PRO
kr 118,34
Each
Units
Piano Wire Piano Wire: 2.5 mm - 200 mm - - - - - - - 2.5mm - -
RS Stock No. 125-2046
Mfr. Part No.STHT0-74454
BrandStanley
kr 149,64
Each
Units
- - - 180 mm - Forged Steel - - - - - - - -
RS Stock No. 847-3724
BrandRS PRO
kr 217,45
Each
Units
- - - 200 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 136-6042
Mfr. Part No.0-89-866
kr 168,19
Each
Units
- - - 150 mm - Chrome Steel - - - - - - - -
RS Stock No. 813-4347
Mfr. Part No.fmht0-70813
BrandStanley
kr 213,54
Each
Units
- - - 215 mm - Carbon Steel - - - - - - - -
RS Stock No. 136-7467
Mfr. Part No.13 05 160 T
BrandKnipex
kr 480,52
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 125-3065
BrandRS PRO
kr 204,48
Each
Units
Hard Wire, Soft Wire Maximum of 1.8 (Hard Wire) mm, Maximum of 1.8 (Soft Wire) mm - 160 mm 35mm Steel - 1.8mm Yes - - - - -
RS Stock No. 136-7460
Mfr. Part No.02 02 225 T
BrandKnipex
kr 337,96
Each
Units
Copper Cable, Hard Wire, Piano Wire 2.5 (Piano Wire) mm, 3 (Hard Wire) mm, 14 (Copper Cable) mm - 225 mm - Forged Steel - 3mm - 2.5 (Piano Wire) mm, 3 (Hard Wire) mm 14mm 2.5mm Yes -
RS Stock No. 847-3718
BrandRS PRO
kr 177,67
Each
Units
- - - 160 mm - Chrome Vanadium Steel - - Yes - - - - -
RS Stock No. 125-2047
Mfr. Part No.STHT0-74456
BrandStanley
kr 133,29
Each
Units
- - - 150 mm - Forged Steel - - - - - - - -
RS Stock No. 768-7061
Mfr. Part No.82005D
kr 451,80
Each
Units
- - - 13.46 in 3.15in - - - - - - - - -
RS Stock No. 161-243
BrandRS PRO
kr 222,63
Each
Units
Piano Wire Piano Wire: 2.5 mm - 180 mm - Steel - - Yes - - 2.5mm - -
Related Products
Stanley Fat. Max® Combination pliers manufactured from heat ...
Description:
Stanley Fat. Max® Combination pliers manufactured from heat treated chrome steel and high frequency cutting edge. Designed with interlocking joint assembly, fine serrated teeth and bi-material handles for a more comfortable controlled grip. Ideal for electronic work applications. • Complies ...
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS ...
Description:
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS and VDE certified, meaning they are guaranteed safe for working with electrical equipment up to AC 1000V or DC 1500V. Their induction hardened cutting edges stay sharp longer, and their machined jaws ...
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting ...
Description:
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting edges which stay sharp longer. The pliers also feature machined jaws for maximum gripping strength and moulded Pro. Touch™ grips for added comfort and less hand fatigue. TÜV/GS approvals demonstrate the high ...
Insulated Handled tools Manufactured using immersed insulation process. ...
Description:
Insulated Handled tools Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after ...