Power Grinders

Need a grinder? At RS Components we have both Angle Grinders and Die Grinders in both air tool and power tool formats. We stock leading manufacturers such as Bosch, DeWalt, Bahco and RS Pro air grinders.
Related Products
Easy to operate paddle switch by the hand ...
Description:
Easy to operate paddle switch by the hand gripping the motor housing. Labyrinth construction protects all ball bearings from dust and debris. Double Insulation. Ergonomically designed high comfort grip.Small gear housing for easy handling and manoeuvrability.Easy-to-operate paddle type on/off switch. ...
Aluminium construction air angle grinder designed for use ...
Description:
Aluminium construction air angle grinder designed for use in metal fabrication. Also suited to general grinding applications in metal and stone. 100mm/ 4in Cutting disk. Powerful motor. Side handle. Vibration 4.18m/s²Minimum hose size 10mm. Sound level 86dBAWeight 2kg.
Compact & lightweight mini cutter allowing access to ...
Description:
Compact & lightweight mini cutter allowing access to smaller areas, often unreachable with conventional Cutters. Rear exhaust to keep airflow away from work area High power motor6mm collet. Maximum torque 27.5Nm. Drive size 3/8in Air inlet thread 1/4in. Sound level ...
Air driven cut off tool with reverse direction ...
Description:
Air driven cut off tool with reverse direction and speed control. Features and Benefits. Rubber grip Power regulator Safety trigger Swivel connection 75mm disc. Free speed: 18000rpm. Airflow: 113 l/min.