Screwdriver Bits & Bit Sets

Filtre

Viser 1 - 2 av 2 produkter
Resultat pr. side
Beskrivelse Pris Head Type Type Size Number of Pieces Material
Nyhet
RS-lagernummer 182-9805
BrandRS PRO
kr 164,06
Each
enheter
Phillips, Pozidriv, Slotted, Torx Ratchet Bit Driver Set 1/4 in 11 -
Nyhet
RS-lagernummer 180-7092
BrandRS PRO
kr 131,04
Pr. Set
Set
Hexagon, Phillips, Pozidriv, Torx Driver Bit Set #2, Bit Holder:1/4 x 120 mm Hexagon, Bit Holder:1/4 x 25 mm Hexagon, PH2, T15, T20, T25, 2 x Phillips:PH1, 2 x Pozidriv:#1, 2 x Torx:T10 17 -
Relaterte Produkter
A 10 Piece Screwdriver Bit Set from Irwin, ...
Description:
A 10 Piece Screwdriver Bit Set from Irwin, designed for use in high torque impact drivers. Manufactured from heavy-duty, high grade steel which increases life compared to standard screwdriver bits. The precision tip geometry offers a superior fit, reducing stripping ...
All bits are manufactured from S2 steel which ...
Description:
All bits are manufactured from S2 steel which has been ultra hardened for heavy duty use. Each bit size is supplied in two lengths, 30mm and 75mm. The secure storage tray guards against loss by holding all pieces securely, even ...
All sockets manufactured from chrome vanadium steel with ...
Description:
All sockets manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty useAll blade lengths 50mmRail retaining bar can be wall mounted or used within roller cabinet storage box.
Chrome vanadium steel sockets with steel screwdriver bits. ...
Description:
Chrome vanadium steel sockets with steel screwdriver bits. Hardened and tempered for heavy duty useSupplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinetTwo sets are available, a 7 piece - 55mm ...