First Aid Cabinets
Cabinets to protect your first aid equipment against dust and spray or splash with transparent doors.
Cabinets to protect your first aid equipment against dust and spray or splash with transparent doors.
Exit signage is vital to show people the best route to vacate an area in an emergency and come in a variety of styles and types.
Wall mountable eyewash station containing two bottles of buffered solution which open automatically once twisted from the bracket.
If the accident has happened, Make sure to have a selection of patches and bandages, etc.
Available as tiles or in rolls. Choice between PVC or rubber. Also counteracts fatigue.
Quickly mark out walkways, loading, storage or other operational areas with this handy pack of colour coded durable vinyl tapes.
Help guide your staff and colleagues to remain 1, 1.5 or 2 metres apart using floor signs, mats and complete kits.
Commonly seen around the workplace, safety signs are not just about compliance; they’re about protecting your workforce and visitors.
Range of mirrors which are ideal for safety or surveillance applications, as they are shaped to reflect a wider view of an area.
Traffic calming device used on roads, car parks, or anywhere that cars, motorcyclists and bikes travel to slow the speed of a vehicle.
Wheeled barrier that is easy to transport and can be set straight, curved or in a circle for temporary marking of an area.
Barriers prevent movement or restrict access to a potentially dangerous or restricted area ensuring the people in or around it are safe.
Resistant to most chemicals as well as fuels, solvents and oils, these covers are easy to clean and can be re-used.
Emergency response kits allow fast action preventing damage to your premises, the environment and your reputation.
Offering up to 20% more absorbency than industrial alternatives, these are available for chemical, maintenance and oil spills.
High-quality solution to liquid storage and spill containment, which is also UV resistant making the trays suitable for outdoor use.