Mueller 0.64 mm Test lead, Orange, 910mm Length

  • RS Stock No. 179-9332
  • Mfr. Part No. AI-000504-36
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

1/8″ Stainless Steel wire rope with high visibility orange grounding cable with 1/4″ lugs on each end

The AI‐000504‐XX is a heavy duty grounding cable with (6.4mm) lugs on each end. Constructed with 1/8 SS wire rope covered in a high visibility orange jacket. Standard lengths are ‐36 (91cm) and ‐60 (1.5m)

Specifications
Attribute Value
Colour Orange
Lead Length 910mm
Connector A Orientation Straight
Connector B Orientation Straight
Discontinued product
Related Products
From Hirschmann Test & Measurement, this MKL measuring ...
Description:
From Hirschmann Test & Measurement, this MKL measuring lead features two insulated sockets for a pin Ø 0.64 mm and a rod Ø 0.64 mm. The contact spring is made from copper beryllium gold-plated and the jack dimensions measure 2.5 ...
Measuring lead with two insulated sockets for 0.64 ...
Description:
Measuring lead with two insulated sockets for 0.64 mm round pillar and 0.64 mm rectangular pillar. Highly flexible 0.25 mm² two stranded wire with two 0.64 mm diameter sockets.
Battery Cable 8 AWG, 28″ (71cm) long with ...
Description:
Battery Cable 8 AWG, 28″ (71cm) long with BU- 21C solid copper clips and BU- 23 Insulators on each end. The AI‐000458 is a heavy duty battery cable with Copper alligator clips. Constructed with 8 AWG Coolflex50 Ultra flexible cable. ...
Stainless Steel wire rope Grounding Cable with 1/4″ ...
Description:
Stainless Steel wire rope Grounding Cable with 1/4″ lugs on each end. The AI‐000505‐XX is a heavy duty grounding cable with ” (6.4mm) lugs on each end. Constructed with 1/8” SS wire Rope. Standard length is ‐36 (91cm) and ‐60 ...