- RS Stock No.:
- 206-4772
- Mfr. Part No.:
- 65.3307-100-22
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 206-4772
- Mfr. Part No.:
- 65.3307-100-22
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli's test leads are highly flexible and has PVC insulation. It has 2 mm diameter MULTILAM plugs with rigid insulating sleeves on both ends. It is available in red colour.
It has 0.5 mm² lead cross section area
100 cm overall length
100 cm overall length
Specifications
Attribute | Value |
---|---|
Lead Length | 1000mm |
Current Rating | 10A |
Colour | Red |
Voltage Rating | 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Contact Material | CuZn |